Klein Tools MM325 MM325 Handheld Multimeter, 10 A ac, 10 A dc, 600 V ac, UKAS Calibrated

Subtotal (1 unit)*

£137.28

(exc. VAT)

£164.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£137.28

*price indicative

RS Stock No.:
877-197
Mfr. Part No.:
MM325
Brand:
Klein Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Klein Tools

Product Type

Multimeter

Multimeter Type

Handheld

Model Number

MM325

Display Type

LCD

Functions Measured

AC Current, AC Voltage, DC Voltage, Resistance

Maximum AC Voltage Measurement

600V ac

Maximum DC Current Measurement

10A dc

Maximum DC Voltage Measurement

600V dc

Maximum Resistance Measurement

2mΩ

Maximum AC Current Measurement

10A ac

Power Source

Battery

Weight

8.8kg

Width

79mm

Standards/Approvals

CE and UKCA

Length

162mm

Series

MM325

Height

46mm

Safety Category Level

CAT IV

Safety Category Voltage

600V ac

Battery Type

AAA

Calibrated

UKAS

COO (Country of Origin):
CN
The Klein Tools Multimeter is a manual-ranging multimeter that measures AC/DC voltage, DC current, and resistance. It can also test batteries, diodes, and continuity. Klein Tools’ Test and Measurement product line was exclusively designed from the ground up by electricians for electricians. Years of field research, combined with extensive input from electricians across America, inspired the development of meters and electrical testers loaded with innovative, time-saving features.

CAT IV 600V safety rating

Low battery indicator and easily accessible battery and fuse compartment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy