Fluke 1674FC IT/DK /FEV300 Multifunction Tester 1kV Earth Resistance Measurement With USB Type C
- RS Stock No.:
- 842-532
- Mfr. Part No.:
- 1674FC IT/DK /FEV300
- Brand:
- Fluke
Subtotal (1 unit)*
£2,971.55
(exc. VAT)
£3,565.86
(inc. VAT)
FREE delivery for orders over £60.00
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £2,971.55 |
*price indicative
- RS Stock No.:
- 842-532
- Mfr. Part No.:
- 1674FC IT/DK /FEV300
- Brand:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Loop Impedance Test Type | High Current | |
| Product Type | Multifunction Tester | |
| Automatic RCD Test | Yes | |
| RCD Ramp Test | Yes | |
| Model Number | 1674FC IT/DK /FEV300 | |
| Non-Tripping | Yes | |
| Insulation Test Voltage | 1kV | |
| Maximum Voltage Measurement | 600V | |
| Earth Resistance Measurement | Yes | |
| Downloadable Data | Yes | |
| Interface Type | USB Type C | |
| Continuity Test Current | 10mA | |
| Battery Life | 24h | |
| RCD Test Type | AC, F, Type A | |
| Width | 10.3in | |
| Standards/Approvals | IEC/EN 61010-1 | |
| Remote Switch Mode | Yes | |
| Height | 5.6in | |
| Length | 4.7in | |
| Weight | 1.6kg | |
| IP Rating | IP40 | |
| Power Source | Rechargeable Battery | |
| Battery Type | Lithium-ion | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 600V | |
| Display Type | Touch Screen | |
| Maximum Continuity Resistance | 2000Ω | |
| Minimum Continuity Resistance | 0.01Ω | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Loop Impedance Test Type High Current | ||
Product Type Multifunction Tester | ||
Automatic RCD Test Yes | ||
RCD Ramp Test Yes | ||
Model Number 1674FC IT/DK /FEV300 | ||
Non-Tripping Yes | ||
Insulation Test Voltage 1kV | ||
Maximum Voltage Measurement 600V | ||
Earth Resistance Measurement Yes | ||
Downloadable Data Yes | ||
Interface Type USB Type C | ||
Continuity Test Current 10mA | ||
Battery Life 24h | ||
RCD Test Type AC, F, Type A | ||
Width 10.3in | ||
Standards/Approvals IEC/EN 61010-1 | ||
Remote Switch Mode Yes | ||
Height 5.6in | ||
Length 4.7in | ||
Weight 1.6kg | ||
IP Rating IP40 | ||
Power Source Rechargeable Battery | ||
Battery Type Lithium-ion | ||
Safety Category Level CAT III | ||
Safety Category Voltage 600V | ||
Display Type Touch Screen | ||
Maximum Continuity Resistance 2000Ω | ||
Minimum Continuity Resistance 0.01Ω | ||
- COO (Country of Origin):
- RO
Related links
- Fluke 1674FC IT/DK /FEV300 Multifunction Tester 1kV Earth Resistance Measurement With USB Type C
- Fluke FLUKE-1673 FC Multifunction Tester 500V Earth Resistance Measurement With USB Type C
- Fluke Fluke 1663 Multifunction Tester 1kV Earth Resistance Measurement With IR USB
- Fluke Fluke 1663 Multifunction Tester 1kV Earth Resistance Measurement With IR USB, RSCAL
- Fluke Fluke 1663 Multifunction Tester 1kV Earth Resistance Measurement With IR USB, UKAS
- Fluke 1674 Multifunction Tester 50 V 250 V 1kV Earth Resistance Measurement With USB Type C
- Fluke 1674 Multifunction Tester 50 V 250 V 1kV Earth Resistance Measurement With USB Type C, RSCAL
- Fluke 1674 Multifunction Tester 50 V 250 V 1kV Earth Resistance Measurement With USB Type C, UKAS
