Fluke Fluke 1663 Multifunction Tester 1kV Earth Resistance Measurement With IR USB, UKAS

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
886-869
Mfr. Part No.:
1663 UK/FEV300
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Product Type

Multifunction Tester

Loop Impedance Test Type

High/Low Current

Automatic RCD Test

Yes

Model Number

Fluke 1663

RCD Ramp Test

Yes

Non-Tripping

No

Insulation Test Voltage

1kV

Maximum Voltage Measurement

500V

Test Type

Installation

Earth Resistance Measurement

Yes

Downloadable Data

Yes

Interface Type

IR USB

RCD Test Type

Type G, AC, Type S

Width

250mm

Remote Switch Mode

Yes

Height

125mm

Length

100mm

Standards/Approvals

ANSI/ISA -s82.02.01 and CAN/CSA c22.2 No. 1010, UL61010, Complies IEC/EN610101

Weight

1.3kg

IP Rating

IP40

Test Standards

IEC 60364, all relevant local Standard

Battery Type

1.5V AA

Maximum Continuity Resistance

2000Ω

Power Source

Battery

Safety Category Level

CAT IV 300 V, Philips

Minimum Operating Temperature

-20°C

Calibrated

UKAS

Minimum Continuity Resistance

20Ω

Maximum Operating Temperature

40°C

COO (Country of Origin):
GB

Fluke Multifunction Tester, 500V Maximum Voltage Measurement, 1000V Insulation Test Voltage - 1663 UK/FEV300


This multifunction tester is a portable instrument for verifying electrical installations and protective devices in accordance with relevant standards. It performs insulation checks up to 1000V, continuity measurements, loop impedance and earth resistance assessments, and automated RCD testing, with data export capability via IR USB for reporting and audit purposes.

Features and Benefits:


• Measures insulation with 1000V for high-voltage integrity testing
• Continuity range to 2000 Ω for conductor verification
• Performs loop impedance high and low current for fault current assessment
• Executes RCD ramp and automatic tests for relay performance evaluation
• Earth resistance measurement function for earthing checks
• Battery powered using 1.5V AA cells for field mobility

Applications


• Suitable for on-site electrical installation verification to IEC 60364
• Ideal for RCD testing Type G AC Type S in domestic environments
• Used for loop impedance high and low current testing on distribution circuits
• Can be used for earth resistance meter tasks at earthing points
• Suitable for portable IR USB multifunction tester data collection

What safety rating applies when working near supply equipment?


The instrument is rated to CAT IV 300V which defines its safe use close to the origin of the low-voltage installation.

How does the tester handle temperature variations on site?


It operates between -20 °C and 40 °C, allowing use in varied environmental conditions without performance degradation.

What interfaces are available for transferring recorded measurements?


Measurement data can be exported using the built-in IR USB interface for subsequent analysis.

Which standards guide its installation testing routines?


Test methods conform to IEC 60364 and applicable local standards for installation verification.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy