Fluke Fluke 1663 Multifunction Tester 1kV Earth Resistance Measurement With IR USB
- RS Stock No.:
- 205-091
- Mfr. Part No.:
- 1663 UK/FEV300
- Brand:
- Fluke
- RS Stock No.:
- 205-091
- Mfr. Part No.:
- 1663 UK/FEV300
- Brand:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Loop Impedance Test Type | High/Low Current | |
| Product Type | Multifunction Tester | |
| Automatic RCD Test | Yes | |
| Model Number | Fluke 1663 | |
| RCD Ramp Test | Yes | |
| Non-Tripping | No | |
| Insulation Test Voltage | 1kV | |
| Maximum Voltage Measurement | 500V | |
| Test Type | Installation | |
| Earth Resistance Measurement | Yes | |
| Downloadable Data | Yes | |
| Interface Type | IR USB | |
| RCD Test Type | Type G, AC, Type S | |
| Length | 100mm | |
| Remote Switch Mode | Yes | |
| Standards/Approvals | ANSI/ISA -s82.02.01 and CAN/CSA c22.2 No. 1010, UL61010, Complies IEC/EN610101 | |
| Height | 125mm | |
| Width | 250mm | |
| Weight | 1.3kg | |
| IP Rating | IP40 | |
| Test Standards | IEC 60364, all relevant local Standard | |
| Minimum Operating Temperature | -20°C | |
| Minimum Continuity Resistance | 20Ω | |
| Maximum Continuity Resistance | 2000Ω | |
| Power Source | Battery | |
| Battery Type | 1.5V AA | |
| Maximum Operating Temperature | 40°C | |
| Safety Category Level | CAT IV 300 V, Philips | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Loop Impedance Test Type High/Low Current | ||
Product Type Multifunction Tester | ||
Automatic RCD Test Yes | ||
Model Number Fluke 1663 | ||
RCD Ramp Test Yes | ||
Non-Tripping No | ||
Insulation Test Voltage 1kV | ||
Maximum Voltage Measurement 500V | ||
Test Type Installation | ||
Earth Resistance Measurement Yes | ||
Downloadable Data Yes | ||
Interface Type IR USB | ||
RCD Test Type Type G, AC, Type S | ||
Length 100mm | ||
Remote Switch Mode Yes | ||
Standards/Approvals ANSI/ISA -s82.02.01 and CAN/CSA c22.2 No. 1010, UL61010, Complies IEC/EN610101 | ||
Height 125mm | ||
Width 250mm | ||
Weight 1.3kg | ||
IP Rating IP40 | ||
Test Standards IEC 60364, all relevant local Standard | ||
Minimum Operating Temperature -20°C | ||
Minimum Continuity Resistance 20Ω | ||
Maximum Continuity Resistance 2000Ω | ||
Power Source Battery | ||
Battery Type 1.5V AA | ||
Maximum Operating Temperature 40°C | ||
Safety Category Level CAT IV 300 V, Philips | ||
- COO (Country of Origin):
- GB
Fluke Multifunction Tester, 500V Maximum Voltage Measurement, 1000V Insulation Test Voltage - 1663 UK/FEV300
Features and Benefits:
• Continuity range to 2000 Ω for conductor verification
• Performs loop impedance high and low current for fault current assessment
• Executes RCD ramp and automatic tests for relay performance evaluation
• Earth resistance measurement function for earthing checks
• Battery powered using 1.5V AA cells for field mobility
Applications
• Ideal for RCD testing Type G AC Type S in domestic environments
• Used for loop impedance high and low current testing on distribution circuits
• Can be used for earth resistance meter tasks at earthing points
• Suitable for portable IR USB multifunction tester data collection
What safety rating applies when working near supply equipment?
How does the tester handle temperature variations on site?
What interfaces are available for transferring recorded measurements?
Which standards guide its installation testing routines?
Related links
- Fluke Fluke 1663 Multifunction Tester 1kV Earth Resistance Measurement With IR USB, RSCAL
- Fluke Fluke 1663 Multifunction Tester 1kV Earth Resistance Measurement With IR USB, UKAS
- Fluke 1663 Multifunction Tester 1kV Earth Resistance Measurement With USB
- Fluke 1674FC IT/DK /FEV300 Multifunction Tester 1kV Earth Resistance Measurement With USB Type C
- Fluke FLUKE-1673 FC Multifunction Tester 500V Earth Resistance Measurement With USB Type C
- Fluke Multifunction Tester 100V 250 V 500 V Earth Resistance Measurement With USB, RSCAL
- Fluke Multifunction Tester 100V 250 V 500 V Earth Resistance Measurement With USB
- Fluke Multifunction Tester 100V 250 V 500 V Earth Resistance Measurement With USB, UKAS