Fluke 1674FC IT/DK /FEV300 Multifunction Tester 1kV Earth Resistance Measurement With USB Type C

Subtotal (1 unit)*

£2,971.55

(exc. VAT)

£3,565.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,971.55

*price indicative

RS Stock No.:
842-538
Mfr. Part No.:
1674FC SCH/FEV300
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Loop Impedance Test Type

High Current

Product Type

Multifunction Tester

Automatic RCD Test

Yes

RCD Ramp Test

Yes

Model Number

1674FC IT/DK /FEV300

Non-Tripping

Yes

Insulation Test Voltage

1kV

Maximum Voltage Measurement

600V

Earth Resistance Measurement

Yes

Downloadable Data

Yes

Interface Type

USB Type C

Continuity Test Current

10mA

Battery Life

24h

RCD Test Type

AC, F, Type A

Height

5.6in

Length

4.7in

Weight

1.6kg

Remote Switch Mode

Yes

Standards/Approvals

IEC/EN 61010-1

Width

10.3in

IP Rating

IP40

Battery Type

Lithium-ion

Display Type

Touch Screen

Safety Category Level

CAT III

Minimum Continuity Resistance

0.01Ω

Power Source

Rechargeable Battery

Maximum Continuity Resistance

2000Ω

Safety Category Voltage

600V

COO (Country of Origin):
RO
The Fluke multifunction installation tester offers a comprehensive solution for installation testing needs, featuring Advanced functions that enhance user experience and efficiency on site.

Auto Test function enables Rapid sequencing through an entire installation test with a single touch

Insulation PreTest functionality helps prevent damage by stopping tests when connected appliances are detected

Seamless data management allows for easy transfer and reporting through the Fluke Connect mobile application

Full-colour touch screen enhances usability with direct navigation and intuitive controls

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy