Fluke Multifunction Tester 100V, 1 kV, 250 V, 50 V, 500 V Earth Resistance Measurement With USB, RSCAL
- RS Stock No.:
- 113-5138
- Mfr. Part No.:
- FLK-1663 UK
- Brand:
- Fluke
- RS Stock No.:
- 113-5138
- Mfr. Part No.:
- FLK-1663 UK
- Brand:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Multifunction Tester | |
| Loop Impedance Test Type | Phase to Earth, Phase to Neutral | |
| Automatic RCD Test | Yes | |
| RCD Ramp Test | Yes | |
| Non-Tripping | No | |
| Insulation Test Voltage | 100V, 1V, 250V, 50V, 500V | |
| Maximum Voltage Measurement | 500V ac/dc | |
| Test Type | Line, Short Circuit Current | |
| Earth Resistance Measurement | Yes | |
| Downloadable Data | Yes | |
| Interface Type | USB | |
| Continuity Test Current | 10mA | |
| RCD Test Type | A/F, B/B+, Type G, Type S | |
| Width | 250mm | |
| Weight | 1.3kg | |
| Length | 100mm | |
| Remote Switch Mode | Yes | |
| Height | 125mm | |
| IP Rating | IP40 | |
| Test Standards | IEC 60364 | |
| Safety Category Voltage | 300V, 500V | |
| Maximum Continuity Resistance | 2000Ω | |
| Safety Category Level | CAT III, CAT IV | |
| Minimum Continuity Resistance | 20Ω | |
| Power Source | Battery | |
| Battery Type | AA | |
| Plug Type | UK | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Multifunction Tester | ||
Loop Impedance Test Type Phase to Earth, Phase to Neutral | ||
Automatic RCD Test Yes | ||
RCD Ramp Test Yes | ||
Non-Tripping No | ||
Insulation Test Voltage 100V, 1V, 250V, 50V, 500V | ||
Maximum Voltage Measurement 500V ac/dc | ||
Test Type Line, Short Circuit Current | ||
Earth Resistance Measurement Yes | ||
Downloadable Data Yes | ||
Interface Type USB | ||
Continuity Test Current 10mA | ||
RCD Test Type A/F, B/B+, Type G, Type S | ||
Width 250mm | ||
Weight 1.3kg | ||
Length 100mm | ||
Remote Switch Mode Yes | ||
Height 125mm | ||
IP Rating IP40 | ||
Test Standards IEC 60364 | ||
Safety Category Voltage 300V, 500V | ||
Maximum Continuity Resistance 2000Ω | ||
Safety Category Level CAT III, CAT IV | ||
Minimum Continuity Resistance 20Ω | ||
Power Source Battery | ||
Battery Type AA | ||
Plug Type UK | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
FLUKE 1663 Multifunction Tester, 1.5V AA Battery Powered, Z Maximum Memory - 1660 Series
Features & Benefits
Applications
Is this tester finger-safe?
How do I power this multifunction tester?
Standards
Fluke 1663/1664 FC Multifunction Tester includes a feature to test 6mA RDC-DD, in accordance with international standards IEC 62955 and
IEC 61851-1. The new 6mA testing functionality adds an important feature to our already comprehensive testing solutions for electric vehicle supply equipment (EVSE), making it easier for our customers to perform all necessary tests in one go.
Supplied with
Related links
- Fluke Multifunction Tester 100V 250 V 500 V Earth Resistance Measurement With USB
- Fluke Multifunction Tester 100V 250 V 500 V Earth Resistance Measurement With USB, UKAS
- Fluke Fluke 1663 Multifunction Tester 1kV Earth Resistance Measurement With IR USB, RSCAL
- Fluke 1664FC Multifunction Tester 1kV Earth Resistance Measurement With USB, RSCAL
- Fluke 1673 Multifunction Tester 50 V 250 V 1kV Earth Resistance Measurement With USB, RSCAL
- Fluke Fluke 1663 Multifunction Tester 1kV Earth Resistance Measurement With IR USB
- Fluke Multifunction Tester 1 kV RSCAL
- Fluke 1674 Multifunction Tester 50 V 250 V 1kV Earth Resistance Measurement With USB, RSCAL
