Fluke 1674 Multifunction Tester 50 V, 100 V, 250 V, 500 V, 1kV Earth Resistance Measurement With USB, RSCAL
- RS Stock No.:
- 907-801
- Mfr. Part No.:
- FLUKE 1674FC UK
- Brand:
- Fluke
Subtotal (1 unit)*
£2,834.50
(exc. VAT)
£3,401.40
(inc. VAT)
FREE delivery for orders over £60.00
- 3 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | £2,834.50 |
*price indicative
- RS Stock No.:
- 907-801
- Mfr. Part No.:
- FLUKE 1674FC UK
- Brand:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Multifunction Tester | |
| Model Number | 1674 | |
| Insulation Test Voltage | 50V, 100V, 250V, 500V, 1V | |
| Maximum Voltage Measurement | 1kV | |
| Test Type | Continuity, Current, Earth, Insulation, RCD, Voltage | |
| Earth Resistance Measurement | Yes | |
| Interface Type | USB | |
| Continuity Test Current | 1mA | |
| Battery Life | 2.5Ah | |
| RCD Test Type | Type A, AC, Type B, B+, F, Type G, Type S | |
| Weight | 1.6kg | |
| Standards/Approvals | REACH Regulation (EC) No 1907/2006 | |
| Width | 275mm | |
| Height | 210mm | |
| Length | 390mm | |
| IP Rating | IP40 | |
| Test Standards | No | |
| Safety Category Level | CAT III, CAT IV | |
| Calibrated | RSCAL | |
| Safety Category Voltage | 600V, 300V | |
| Power Source | Battery | |
| Maximum Continuity Resistance | 2000Ω | |
| Minimum Continuity Resistance | 0.01Ω | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Multifunction Tester | ||
Model Number 1674 | ||
Insulation Test Voltage 50V, 100V, 250V, 500V, 1V | ||
Maximum Voltage Measurement 1kV | ||
Test Type Continuity, Current, Earth, Insulation, RCD, Voltage | ||
Earth Resistance Measurement Yes | ||
Interface Type USB | ||
Continuity Test Current 1mA | ||
Battery Life 2.5Ah | ||
RCD Test Type Type A, AC, Type B, B+, F, Type G, Type S | ||
Weight 1.6kg | ||
Standards/Approvals REACH Regulation (EC) No 1907/2006 | ||
Width 275mm | ||
Height 210mm | ||
Length 390mm | ||
IP Rating IP40 | ||
Test Standards No | ||
Safety Category Level CAT III, CAT IV | ||
Calibrated RSCAL | ||
Safety Category Voltage 600V, 300V | ||
Power Source Battery | ||
Maximum Continuity Resistance 2000Ω | ||
Minimum Continuity Resistance 0.01Ω | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Fluke Insulation Tester, 1000V Maximum Voltage Measurement, 1.6kg Weight - FLUKE 1674FC UK
Features & Benefits
• Robust continuity testing from 0.01Ω to 2000Ω ensures accurate assessments
• Integrated RCD testing with various type options boosts safety measures
• Bluetooth and USB connectivity facilitate seamless data transfer
• Earth resistance measurement capability adds to overall functionality
• IP40 rating provides adequate protection against dust ingress
Applications
• Utilised for assessing RCD functionality during safety checks
• Suitable for continuity testing in wiring and circuit diagnostics
• Ideal for earth resistance measurement in compliance testing
• Frequently employed in high voltage scenarios due to its comprehensive voltage range
What is the purpose of the continuity test current?
How does this device support data management?
What safety certifications does it hold?
What is the advantage of having multiple RCD test types?
Related links
- Fluke 1672 Multifunction Tester 50V 250 V 1000 V Earth Resistance Measurement With USB, UKAS
- Fluke 1672 Multifunction Tester 50V 250 V 1000 V Earth Resistance Measurement With USB
- Fluke 1672 Multifunction Tester 50V 250 V 1000 V Earth Resistance Measurement With USB Type C
- Fluke 1672 Multifunction Tester 50V 250 V 1000 V Earth Resistance Measurement With USB Type C, RSCAL
- Fluke 1672 Multifunction Tester 50V 250 V 1000 V Earth Resistance Measurement With USB Type C, UKAS
- Fluke 1672 Multifunction Tester 50V 250 V 1000 V Earth Resistance Measurement With USB, RSCAL
- Fluke Multifunction Tester 1000V RSCAL
- Fluke Multifunction Tester 1000V UKAS
