Fluke 1673 Multifunction Tester 50 V, 100 V, 250 V, 500 V, 1kV Earth Resistance Measurement With USB, UKAS

Subtotal (1 unit)*

£2,148.50

(exc. VAT)

£2,578.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,148.50

*price indicative

RS Stock No.:
907-811
Mfr. Part No.:
FLUKE 1673FC UK
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Product Type

Multifunction Tester

Model Number

1673

Insulation Test Voltage

50V, 100V, 250V, 500V, 1V

Maximum Voltage Measurement

1kV

Test Type

Continuity, Current, Earth, Insulation, RCD, Voltage

Earth Resistance Measurement

Yes

Interface Type

USB

Continuity Test Current

1mA

Battery Life

2.5Ah

RCD Test Type

Type A, AC, Type B, B+, F, Type G, Type S

Height

210mm

Length

390mm

Width

275mm

Standards/Approvals

No

Weight

1.6kg

Test Standards

No

IP Rating

IP40

Safety Category Level

CAT III, CAT IV

Power Source

Battery

Safety Category Voltage

600V, 300V

Maximum Continuity Resistance

2000Ω

Minimum Continuity Resistance

0.01Ω

Calibrated

UKAS

RoHS Status: Exempt

COO (Country of Origin):
RO

Fluke Insulation Tester, 1000V Maximum Voltage Measurement, 2000Ω Maximum Continuity Resistance - FLUKE 1673FC UK


This insulation tester is an essential piece of electrical test equipment designed for professionals across automation, electronics, and electrical industries. With dimensions of 390mm x 275mm x 210mm, it offers exceptional functionality combined with portability. Capable of measuring insulation test voltages ranging from 50V to 1000V, this device is suitable for a variety of applications, ensuring reliability and accuracy.

Features & Benefits


• Multiple insulation test voltages enhance versatility for various needs
• Comprehensive test types include current, voltage, and earth measurements
• Earth resistance measurement capability aids in ensuring safety
• Bluetooth and USB interfaces facilitate data transfer and connectivity
• IP40 rating ensures protection against solid objects, promoting durability

Applications


• Used for testing continuity in complex electrical systems
• Utilised for effective insulation evaluation in electrical installations
• Essential for conducting earth resistance measurements during safety checks
• Functions as an RCD tester for reliable circuit protection auditing
• Ideal for use in both industrial and commercial electrical settings

How can this tester assist in ensuring electrical safety?


It measures insulation voltage up to 1000V, providing accurate assessments of insulation integrity. This capability helps identify potential faults, ensuring the circuit's safety and compliance with regulations.

What types of tests can be performed with this device?


The tester conducts a range of tests, including continuity checks, earth resistance measurements, and various RCD tests, helping users conduct comprehensive evaluations of electrical systems.

What is the significance of the CAT III and CAT IV safety categories?


These safety categories indicate its suitability for testing in environments with different voltage levels and risks, ensuring the device can safely operate under potentially hazardous conditions, enhancing user safety.

How does the Bluetooth Interface improve usability?


The Bluetooth Interface allows for easy data transfer to compatible devices, enabling efficient reporting and analysis without the need for physical connections, thereby improving workflow in the field.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy