Fluke 1673 Multifunction Tester 50 V, 100 V, 250 V, 500 V, 1kV Earth Resistance Measurement With USB, RSCAL
- RS Stock No.:
- 907-810
- Mfr. Part No.:
- FLUKE 1673FC UK
- Brand:
- Fluke
Subtotal (1 unit)*
£2,115.50
(exc. VAT)
£2,538.60
(inc. VAT)
FREE delivery for orders over £60.00
- 5 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | £2,115.50 |
*price indicative
- RS Stock No.:
- 907-810
- Mfr. Part No.:
- FLUKE 1673FC UK
- Brand:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Multifunction Tester | |
| Model Number | 1673 | |
| Insulation Test Voltage | 50V, 100V, 250V, 500V, 1V | |
| Maximum Voltage Measurement | 1kV | |
| Test Type | Continuity, Current, Earth, Insulation, RCD, Voltage | |
| Earth Resistance Measurement | Yes | |
| Interface Type | USB | |
| Continuity Test Current | 1mA | |
| Battery Life | 2.5Ah | |
| RCD Test Type | Type A, AC, Type B, B+, F, Type G, Type S | |
| Height | 210mm | |
| Weight | 1.6kg | |
| Width | 275mm | |
| Length | 390mm | |
| Standards/Approvals | No | |
| Test Standards | No | |
| IP Rating | IP40 | |
| Minimum Continuity Resistance | 0.01Ω | |
| Safety Category Voltage | 600V, 300V | |
| Power Source | Battery | |
| Safety Category Level | CAT III, CAT IV | |
| Calibrated | RSCAL | |
| Maximum Continuity Resistance | 2000Ω | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Multifunction Tester | ||
Model Number 1673 | ||
Insulation Test Voltage 50V, 100V, 250V, 500V, 1V | ||
Maximum Voltage Measurement 1kV | ||
Test Type Continuity, Current, Earth, Insulation, RCD, Voltage | ||
Earth Resistance Measurement Yes | ||
Interface Type USB | ||
Continuity Test Current 1mA | ||
Battery Life 2.5Ah | ||
RCD Test Type Type A, AC, Type B, B+, F, Type G, Type S | ||
Height 210mm | ||
Weight 1.6kg | ||
Width 275mm | ||
Length 390mm | ||
Standards/Approvals No | ||
Test Standards No | ||
IP Rating IP40 | ||
Minimum Continuity Resistance 0.01Ω | ||
Safety Category Voltage 600V, 300V | ||
Power Source Battery | ||
Safety Category Level CAT III, CAT IV | ||
Calibrated RSCAL | ||
Maximum Continuity Resistance 2000Ω | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Fluke Insulation Tester, 1000V Maximum Voltage Measurement, 2000Ω Maximum Continuity Resistance - FLUKE 1673FC UK
Features & Benefits
• Comprehensive test types include current, voltage, and earth measurements
• Earth resistance measurement capability aids in ensuring safety
• Bluetooth and USB interfaces facilitate data transfer and connectivity
• IP40 rating ensures protection against solid objects, promoting durability
Applications
• Utilised for effective insulation evaluation in electrical installations
• Essential for conducting earth resistance measurements during safety checks
• Functions as an RCD tester for reliable circuit protection auditing
• Ideal for use in both industrial and commercial electrical settings
How can this tester assist in ensuring electrical safety?
What types of tests can be performed with this device?
What is the significance of the CAT III and CAT IV safety categories?
How does the Bluetooth Interface improve usability?
Related links
- Fluke 1673 Multifunction Tester 50 V 250 V 1kV Earth Resistance Measurement With USB, UKAS
- Fluke 1673 Multifunction Tester 50 V 250 V 1kV Earth Resistance Measurement With USB
- Fluke 1674 Multifunction Tester 50 V 250 V 1kV Earth Resistance Measurement With USB, RSCAL
- Fluke 1674 Multifunction Tester 50 V 250 V 1kV Earth Resistance Measurement With USB
- Fluke 1674 Multifunction Tester 50 V 250 V 1kV Earth Resistance Measurement With USB, UKAS
- Fluke 1674 Multifunction Tester 50 V 250 V 1kV Earth Resistance Measurement With USB Type C, RSCAL
- Fluke FLUKE-1673 FC Multifunction Tester 500V Earth Resistance Measurement With USB Type C
- Fluke Multifunction Tester 1 kV RSCAL
