Fluke FLUKE-1673 FC Multifunction Tester 500V Earth Resistance Measurement With USB Type C

Subtotal (1 unit)*

£2,355.74

(exc. VAT)

£2,826.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,355.74

*price indicative

RS Stock No.:
842-520
Mfr. Part No.:
1673FC IT/DK /FEV300
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Product Type

Multifunction Tester

Loop Impedance Test Type

High Current

Automatic RCD Test

Yes

Model Number

FLUKE-1673 FC

RCD Ramp Test

Yes

Non-Tripping

Yes

Insulation Test Voltage

500V

Maximum Voltage Measurement

600V

Test Type

Earth Resistance, RCD

Earth Resistance Measurement

Yes

Downloadable Data

Yes

Interface Type

USB Type C

Continuity Test Current

10mA

RCD Test Type

AC, B+, F, Type A, Type B

Width

141.9mm

Standards/Approvals

IEC/EN 61010-1

Weight

1.6kg

Length

262.5mm

Remote Switch Mode

Yes

Height

119.3mm

Test Standards

IEC 61557-1 to IEC, IEC 61557-10

IP Rating

IP40

Power Source

Rechargeable Li-ion Battery Power Supply

Safety Category Voltage

600V

Display Type

Touch Screen

Battery Type

Li-ion Rechargeable Battery

Minimum Continuity Resistance

20Ω

Maximum Continuity Resistance

2000Ω

COO (Country of Origin):
RO
The Fluke multifunction installation tester provides a comprehensive solution for various installation testing needs, enabling Faster and more efficient testing with reliable documentation capabilities.

Streamlined user Interface for quick setup and operation

Auto Test function reduces testing time by up to 30%

Insulation PreTest functionality prevents accidental equipment damage

Rechargeable lithium-ion battery ensures all-day operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy