Fluke FLUKE-1673 FC Multifunction Tester 500V Earth Resistance Measurement With USB Type C

Subtotal (1 unit)*

£2,355.74

(exc. VAT)

£2,826.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,355.74

*price indicative

RS Stock No.:
842-526
Mfr. Part No.:
1673FC SCH/FEV300
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Product Type

Multifunction Tester

Loop Impedance Test Type

High Current

Automatic RCD Test

Yes

RCD Ramp Test

Yes

Model Number

FLUKE-1673 FC

Non-Tripping

Yes

Insulation Test Voltage

500V

Maximum Voltage Measurement

600V

Test Type

Earth Resistance, RCD

Earth Resistance Measurement

Yes

Downloadable Data

Yes

Interface Type

USB Type C

Continuity Test Current

10A

RCD Test Type

AC, B+, F, Type A, Type B

Remote Switch Mode

Yes

Height

119.3mm

Width

141.9mm

Standards/Approvals

IEC/EN 61010-1

Weight

1.6kg

Length

262.5mm

Test Standards

IEC 61557-1 to IEC, IEC 61557-10

IP Rating

IP40

Minimum Continuity Resistance

20Ω

Display Type

Touch Screen

Maximum Continuity Resistance

2000Ω

Plug Type

Type F

Battery Type

Li-ion Rechargeable Battery

Safety Category Voltage

600V

Power Source

Rechargeable Li-ion Battery Power Supply

COO (Country of Origin):
RO
The Fluke multifunction installation tester offers a comprehensive solution for installation testing, featuring intuitive operation and Advanced data management capabilities designed to enhance productivity and accuracy in electrical assessments.

Integrates Auto Test functionality to Streamline installation testing processes

Supports automatic measurement validation for immediate pass/fail results

Wireless connectivity through Fluke Connect for seamless data management

Features a user-friendly colour touchscreen for quick and easy navigation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy