Mirius Tricel Professional Multi-purpose Cleaner 150 Container
- RS Stock No.:
- 948-602
- Mfr. Part No.:
- 800-300-5289
- Brand:
- Mirius
Subtotal (1 unit)*
£32.74
(exc. VAT)
£39.29
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.74 |
*price indicative
- RS Stock No.:
- 948-602
- Mfr. Part No.:
- 800-300-5289
- Brand:
- Mirius
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mirius | |
| Product Type | Multi-purpose Cleaner | |
| Product Form | Mixture | |
| Trade Name | Tricel Professional | |
| Package Type | Container | |
| Package Size | 150 | |
| Application | Dishwashing | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand Mirius | ||
Product Type Multi-purpose Cleaner | ||
Product Form Mixture | ||
Trade Name Tricel Professional | ||
Package Type Container | ||
Package Size 150 | ||
Application Dishwashing | ||
Standards/Approvals EU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Mirius Dishwasher Capsules All in One is a commercial-grade cleaning product manufactured by Mirius.
Contains 150 capsules at 18 grams per container
Designed for crockery cutlery and glassware
Related links
- SCJ Professional Mr Muscle Drain Gel Multi-purpose Cleaner 1 L Bottle
- Virax 2950 Multi-purpose Cleaner 10 L Container
- Virax 2950 Multi-purpose Cleaner 1 L Container
- Karcher PressurePro Machine Protector Advance 2 RM 111 Multi-purpose Cleaner 1 l Container
- SCJ Professional Pledge Multi Surface Cleaner Multi-purpose Cleaner 400 ml Aerosol
- SCJ Professional Mr Muscle Window Glass Cleaner Multi-purpose Cleaner 750 ml Bottle
- SCJ Professional Janitol Hard Surface Cleaner Food Safe Multi-purpose Cleaner 5 L Canister
- SCJ Professional Pledge Amazing Shine Polish Multi-purpose Cleaner 400 ml Aerosol
