Virax 2950 Multi-purpose Cleaner 10 L Container
- RS Stock No.:
- 284-0145
- Mfr. Part No.:
- 295010
- Brand:
- Virax
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 284-0145
- Mfr. Part No.:
- 295010
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Multi-purpose Cleaner | |
| Product Form | Liquid | |
| Trade Name | 2950 | |
| Package Type | Container | |
| Package Size | 10 L | |
| Application | Boiler | |
| Food Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Multi-purpose Cleaner | ||
Product Form Liquid | ||
Trade Name 2950 | ||
Package Type Container | ||
Package Size 10 L | ||
Application Boiler | ||
Food Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Virax Descaling fluid for steel, copper is to descale domestic hot water installations and the boiler heating element, and restore their energy performance.
Colour indicator indicating whether the acid is powerful enough or not
Related links
- Virax 2950 Multi-purpose Cleaner 1 L Container
- Karcher FloorPro Multi Cleaner RM 756 Cleaner 10 l Container
- Karcher FloorPro Deep Cleaner RM 69 eco!efficiency Cleaner 10 l Container
- Karcher PressurePro Intensive Deep Cleaner RM 750 Cleaner 10 l Container
- Virax 2950 Multi-purpose Cleaner 1 kg Box
- Karcher RM 69N Cleaner 10 L Can
- Karcher RM 780 Cleaner 10 L Can
- Karcher RM 99 Food Safe Cleaner 10 L Can
