Taoglas MA1504.AK.001 Multi-Band Antenna with SMA Male Connector, 4G/5G
- RS Stock No.:
- 288-4809
- Distrelec Article No.:
- 302-20-259
- Mfr. Part No.:
- MA1504.AK.001
- Brand:
- Taoglas
Subtotal (1 unit)*
£291.96
(exc. VAT)
£350.35
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
- Plus 50 unit(s) shipping from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £291.96 |
*price indicative
- RS Stock No.:
- 288-4809
- Distrelec Article No.:
- 302-20-259
- Mfr. Part No.:
- MA1504.AK.001
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | Multi-Band Antenna | |
| RF Protocols | 4G/5G | |
| Minimum Frequency | 600MHz | |
| Connector Type | SMA Male | |
| Gain | 6.2dB | |
| Antenna Mount Type | Screw | |
| Series | MA | |
| Maximum Frequency | 6000MHz | |
| Connector Gender | Male | |
| Standards/Approvals | No | |
| Number of Bands | 79 | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type Multi-Band Antenna | ||
RF Protocols 4G/5G | ||
Minimum Frequency 600MHz | ||
Connector Type SMA Male | ||
Gain 6.2dB | ||
Antenna Mount Type Screw | ||
Series MA | ||
Maximum Frequency 6000MHz | ||
Connector Gender Male | ||
Standards/Approvals No | ||
Number of Bands 79 | ||
- COO (Country of Origin):
- TW
The versatile 4-in-1 antenna with wideband capabilities ranging from 600 to 6000MHz. It is specifically designed for vehicle roof applications, offering powerful MIMO antenna technology for both 5G and 4G networks. With its IP67 rated waterproof enclosure and high efficiency peak gain, this antenna is perfect for demanding applications that require high-speed video streaming and real-time HD video uplink and downlink.
4-in-1 antenna with wideband 600-6000MHz capabilities
Powerful MIMO antenna technology for 5G and 4G networks
IP67 rated waterproof enclosure for outdoor use
High efficiency peak gain for optimal signal strength
Customizable for specific wireless applications and frequencies
Related links
- Taoglas MA890.A.BIVW.001 Panel Multi-Band Antenna with SMA Connector, 4G/5G
- Phoenix Contact 1565400 Rod Multi-Band Antenna with SMA Male Connector 3G 2G
- Taoglas MA322.A.001 Round Multi-Band Antenna, 4G/5G
- Taoglas MA8005.A.001 Plate Multi-Band Antenna with SMA Connector 6000 MHz, 4G/5G
- Taoglas MA1047.A.LBICGTT.001 Shark Fin Multi-Band Antenna with FAKRA Connector 6000 MHz, 4G/5G
- Taoglas MA8010.A.001 Plate Multi-Band Antenna with FAKRA Connector 6000 MHz, 4G/5G
- Taoglas MA1507.C.001 Round Multi-Band Antenna with SMA RP 600 MHz 4G/5G
- Taoglas PC45.07.0150AQ Square Multi-Band Antenna with UFL 4G/5G
