Taoglas MA322.A.001 Round Multi-Band Antenna, 4G, 5G
- RS Stock No.:
- 690-790
- Mfr. Part No.:
- MA322.A.001
- Brand:
- Taoglas
Bulk discount available
Subtotal (1 unit)*
£27.10
(exc. VAT)
£32.52
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 49 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £27.10 |
| 5 + | £26.29 |
*price indicative
- RS Stock No.:
- 690-790
- Mfr. Part No.:
- MA322.A.001
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| RF Protocols | 4G, 5G | |
| Frequency Range | 617 → 5925 MHz | |
| Gain | 4.6dBi | |
| Antenna Physical Form | Round | |
| Antenna Mounting Type | Adhesive | |
| Series | Comet | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
RF Protocols 4G, 5G | ||
Frequency Range 617 → 5925 MHz | ||
Gain 4.6dBi | ||
Antenna Physical Form Round | ||
Antenna Mounting Type Adhesive | ||
Series Comet | ||
The Taoglas Comet 2 in 1, 2 x5G/4G MIMO is a low profile, puck style, adhesive/magnetic mount antenna. It contains 2 5G/4G high performance elements for use in MIMO cellular systems. It covers all cellular frequencies from 600MHz to 6GHz, which stable gain and high efficiency for an antenna of this compact size, diameter 80mm x 18 mm.
Mounting Style Adhesive and Magnet
Connector type termination style
Antenna Connector Type SMA
Connector type termination style
Antenna Connector Type SMA
Related links
- Taoglas MA341.A.LB.001 Round Multi-Band Antenna with SMA Connector 5G
- Taoglas MA342.A.BI.001 Round Multi-Band Antenna with SMA Connector 5G
- Taoglas MA1609.W.001 Round Multi-Band Antenna with SMA Connector 5G
- Taoglas MA343.W.LBI.001 Round Multi-Band Antenna with SMA Connector 5G
- Taoglas MA1559.W.001 Round Multi-Band Antenna with SMA Connector 5G
- Taoglas MA1507.C.001 Round Multi-Band Antenna with SMA 4G, 5G
- Taoglas MA343.A.LBI.001 Round Multi-Band Antenna with SMA Connector 5G
- Taoglas MA1555.W.001 Round Multi-Band Antenna with SMA Connector 5G
