Taoglas MA890.A.BIVW.001 Panel Multiband Antenna with SMA Connector, 4G, 5G

Bulk discount available

Subtotal (1 unit)*

£109.45

(exc. VAT)

£131.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£109.45
10 - 24£104.99
25 - 99£102.22
100 - 499£99.60
500 +£97.11

*price indicative

RS Stock No.:
690-677
Mfr. Part No.:
MA890.A.BIVW.001
Brand:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

RF Protocols

4G, 5G

Frequency Range

600 → 6000 MHz

Connector Type

SMA

Gain

4.6dB

Antenna Mounting Type

Screw

Antenna Physical Form

Panel

Series

Raptor X

The Taoglas Low-profile housing with permanent screw mount supports 4x 5G/4G MIMO, covering a wide frequency range from 600 to 6000 MHz. It ensures compatibility with worldwide 5G/4G bands, including 3G/2G fallback. The robust IP67 & IP69K waterproof enclosure offers excellent protection against harsh environments.

Custom Cables and Connectors Available
RoHS and Reach Compliant

Related links