Siretta OSCAR64/5M/SMAM/LL/29 Panel Multiband Antenna with SMA Male Connector, 4G, 5G

Subtotal (1 unit)*

£142.56

(exc. VAT)

£171.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£142.56

*price indicative

RS Stock No.:
337-025
Mfr. Part No.:
OSCAR64/5M/SMAM/LL/29
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

RF Protocols

4G, 5G

Frequency Range

3300 → 4700 MHz

Connector Type

SMA Male

Gain

12.8dBi

Internal/External

External

Antenna Mounting Type

Wall/Pole

Antenna Physical Form

Panel

Lead Length

5m

Series

Oscar 64

COO (Country of Origin):
CN
The Siretta directional panel antenna is optimized for efficient coverage in the 3300 to 4700 MHz range, making it ideal for 4x4 MIMO applications in 5G NR and 4G LTE networks. Designed for both urban and rural fixed wireless deployments, it features ±45° slant linear polarization to improve signal stability and reduce interference. Its rugged ASA radome and durable construction ensure reliable outdoor performance, withstanding wind speeds up to 240 km/h.

±45° slant linear cross polarisation
Four port MIMO with N female connectors
UV resistant ASA radome for durability
Wide 65° horizontal beamwidth and 20 to 25° vertical beamwidth

Related links