Taoglas PC60.07.0180AQ PCB Multiband Antenna with IPEX Connector, 4G, 5G
- RS Stock No.:
- 690-909
- Mfr. Part No.:
- PC60.07.0180AQ
- Brand:
- Taoglas
Bulk discount available
Subtotal (1 bag of 50 units)*
£127.90
(exc. VAT)
£153.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 200 | £2.558 | £127.90 |
| 250 + | £2.507 | £125.35 |
*price indicative
- RS Stock No.:
- 690-909
- Mfr. Part No.:
- PC60.07.0180AQ
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| RF Protocols | 4G, 5G | |
| Frequency Range | 600 → 6000 MHz | |
| Connector Type | IPEX | |
| Antenna Physical Form | PCB | |
| Antenna Mounting Type | Adhesive | |
| Internal/External | Internal | |
| Gain | 6.21dB | |
| Lead Length | 180mm | |
| Series | PC60 | |
Select all | ||
|---|---|---|
Brand Taoglas | ||
RF Protocols 4G, 5G | ||
Frequency Range 600 → 6000 MHz | ||
Connector Type IPEX | ||
Antenna Physical Form PCB | ||
Antenna Mounting Type Adhesive | ||
Internal/External Internal | ||
Gain 6.21dB | ||
Lead Length 180mm | ||
Series PC60 | ||
The Taoglas PCB Antenna is specifically designed for 5G/4G cellular IoT devices and applications, covering the full bandwidth from 617 to 6000MHz. With a compact 90 x 15mm footprint and super-slim design, it offers exceptional integration capabilities. Easily installed with minimal design requirements, the antenna can be mounted on or off the main device PCB. The 3M peel-and-stick adhesive on the back simplifies integration, while small through holes provide an alternative mounting option when adhesive isnt suitable. The design eliminates the need for complex matching or tuning, ensuring quick and easy installation and reducing the overall design cycle.
Connector is I-PEX MHF1
RoHS compliant
REACH compliant
RoHS compliant
REACH compliant
Related links
- Taoglas PC60.07.0180AQ PCB Multiband Antenna with IPEX Connector 5G
- Taoglas FXUB53.07.0150C PCB Multiband Antenna with IPEX Connector 5G
- Taoglas FXUB06.07.0180AQ PCB Multiband Antenna with IPEX Connector 5G
- Taoglas PC66.07.0150AQ PCB Multiband Antenna with IPEX Connector 5G
- Taoglas MA182.A.001 PCB Multiband Antenna with IPEX Connector 5G
- Taoglas MA182.W.001 PCB Multiband Antenna with IPEX Connector 5G
- Taoglas TG.64.8113 PCB Multiband Antenna with SMA Connector 5G
- Taoglas PC45.07.0150AQ Square Multiband Antenna with IPEX 4G, 5G
