Taoglas TG.64.8113 PCB Multi-Band Antenna with SMA Connector, 600 MHz, 6000 MHz, 4G/5G
- RS Stock No.:
- 690-957
- Mfr. Part No.:
- TG.64.8113
- Brand:
- Taoglas
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£7.02
(exc. VAT)
£8.42
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 81 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.02 |
| 10 - 49 | £6.18 |
| 50 - 99 | £5.54 |
| 100 + | £4.38 |
*price indicative
- RS Stock No.:
- 690-957
- Mfr. Part No.:
- TG.64.8113
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| RF Protocols | 4G/5G | |
| Product Type | Multi-Band Antenna | |
| Connector Type | SMA | |
| Minimum Frequency | 600MHz | |
| Bandwidth | 5400MHz | |
| Gain | 2.46dB | |
| Antenna Mount Type | Terminal | |
| Antenna Physical Form | PCB | |
| Internal/External | External | |
| Lead Length | 170mm | |
| Series | TG648113 | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 6000MHz | |
| Antenna Internal Construction | Dipole | |
| Connector Gender | Male | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
RF Protocols 4G/5G | ||
Product Type Multi-Band Antenna | ||
Connector Type SMA | ||
Minimum Frequency 600MHz | ||
Bandwidth 5400MHz | ||
Gain 2.46dB | ||
Antenna Mount Type Terminal | ||
Antenna Physical Form PCB | ||
Internal/External External | ||
Lead Length 170mm | ||
Series TG648113 | ||
Directivity Omni-Directional | ||
Maximum Frequency 6000MHz | ||
Antenna Internal Construction Dipole | ||
Connector Gender Male | ||
Standards/Approvals REACH, RoHS | ||
The Taoglas antenna designed for next-generation router and gateway applications, covering the full 600 to 6000MHz cellular frequency spectrum. It is ideal for use where a wideband dipole antenna is required and supports NB-IoT, Cat-M, assisted GNSS, and dual-band Wi-Fi. Its full spectrum coverage ensures backward compatibility with legacy technologies such as 3G and GSM.
Small Form Factor with Rotatable Hinged Design for Flexible Positioning
Dipole Antenna Design Suitable for Small Ground Plane
Omnidirectional Gain Patterns for Optimum Coverage
RoHS compliant
REACH compliant
Related links
- Taoglas FXUB16.07.0150AQ PCB Multi-Band Antenna with MHF1 Connector 6000 MHz, 4G/5G
- Taoglas PC66.07.0150AQ PCB Multi-Band Antenna with IPEX Connector 6000 MHz, 4G/5G
- Taoglas FXUB06.07.0180AQ PCB Multi-Band Antenna with IPEX Connector 6000 MHz, 4G/5G
- Taoglas PC60.07.0180AQ PCB Multi-Band Antenna with IPEX Connector 6000 MHz, 4G/5G
- Taoglas FXUB53.07.0150C PCB Multi-Band Antenna with IPEX Connector 6000 MHz, 4G/5G
- Taoglas MA182.A.001 PCB Multi-Band Antenna with IPEX Connector 6000 MHz, 4G/5G
- Taoglas MA182.W.001 PCB Multi-Band Antenna with IPEX Connector 6000 MHz, 4G/5G
- Taoglas MA996.A.003 Square Multi-Band Antenna with SMA Connector 6000 MHz, 4G/5G
