Taoglas PC66.07.0150AQ PCB Multiband Antenna with IPEX Connector, 4G, 5G
- RS Stock No.:
- 691-010
- Mfr. Part No.:
- PC66.07.0150AQ
- Brand:
- Taoglas
Bulk discount available
Subtotal (1 unit)*
£7.11
(exc. VAT)
£8.53
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 49 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.11 |
| 10 + | £6.25 |
*price indicative
- RS Stock No.:
- 691-010
- Mfr. Part No.:
- PC66.07.0150AQ
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| RF Protocols | 4G, 5G | |
| Frequency Range | 600 → 6000 MHz | |
| Connector Type | IPEX | |
| Internal/External | Internal | |
| Gain | 5.26dB | |
| Antenna Mounting Type | Adhesive | |
| Antenna Physical Form | PCB | |
| Series | PC66 | |
| Lead Length | 90mm | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
RF Protocols 4G, 5G | ||
Frequency Range 600 → 6000 MHz | ||
Connector Type IPEX | ||
Internal/External Internal | ||
Gain 5.26dB | ||
Antenna Mounting Type Adhesive | ||
Antenna Physical Form PCB | ||
Series PC66 | ||
Lead Length 90mm | ||
The Taoglas PCB Antenna is designed for 5G/4G cellular IoT devices and applications, covering a full bandwidth from 617 to 6000MHz. Its small 90 x 15mm footprint and ultra-slim design provide exceptional integration flexibility. The antenna is easy to install with minimal design requirements, featuring a 3M peel-and-stick adhesive for quick integration on or off the main device PCB. Small through holes offer an alternative mounting option where adhesive is not suitable. The design eliminates the need for complex matching or tuning, ensuring fast installation and minimizing the overall design cycle.
Connector is I-PEX MHF1
RoHS compliant
REACH compliant
RoHS compliant
REACH compliant
Related links
- Taoglas PC66.07.0150AQ PCB Multiband Antenna with IPEX Connector 5G
- Taoglas FXUB06.07.0180AQ PCB Multiband Antenna with IPEX Connector 5G
- Taoglas MA182.A.001 PCB Multiband Antenna with IPEX Connector 5G
- Taoglas FXUB53.07.0150C PCB Multiband Antenna with IPEX Connector 5G
- Taoglas MA182.W.001 PCB Multiband Antenna with IPEX Connector 5G
- Taoglas PC60.07.0180AQ PCB Multiband Antenna with IPEX Connector 5G
- Taoglas TG.64.8113 PCB Multiband Antenna with SMA Connector 5G
- Taoglas PC45.07.0150AQ Square Multiband Antenna with IPEX 4G, 5G
