Taoglas PC66.07.0150AQ PCB Multi-Band Antenna with IPEX Connector, 600 MHz, 6000 MHz, 4G/5G
- RS Stock No.:
- 691-009
- Mfr. Part No.:
- PC66.07.0150AQ
- Brand:
- Taoglas
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
£265.70
(exc. VAT)
£318.85
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 200 | £5.314 | £265.70 |
| 250 + | £5.208 | £260.40 |
*price indicative
- RS Stock No.:
- 691-009
- Mfr. Part No.:
- PC66.07.0150AQ
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| RF Protocols | 4G/5G | |
| Product Type | Multi-Band Antenna | |
| Connector Type | IPEX | |
| Bandwidth | 6000MHz | |
| Minimum Frequency | 600MHz | |
| Internal/External | Internal | |
| Antenna Mount Type | Adhesive | |
| Antenna Physical Form | PCB | |
| Gain | 5.26dB | |
| Lead Length | 90mm | |
| Series | PC66 | |
| Maximum Frequency | 6000MHz | |
| Directivity | Omni-Directional | |
| Antenna Internal Construction | Rigid PCB | |
| Lead Included | Yes | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
RF Protocols 4G/5G | ||
Product Type Multi-Band Antenna | ||
Connector Type IPEX | ||
Bandwidth 6000MHz | ||
Minimum Frequency 600MHz | ||
Internal/External Internal | ||
Antenna Mount Type Adhesive | ||
Antenna Physical Form PCB | ||
Gain 5.26dB | ||
Lead Length 90mm | ||
Series PC66 | ||
Maximum Frequency 6000MHz | ||
Directivity Omni-Directional | ||
Antenna Internal Construction Rigid PCB | ||
Lead Included Yes | ||
Standards/Approvals RoHS, REACH | ||
The Taoglas PCB Antenna is designed for 5G/4G cellular IoT devices and applications, covering a full bandwidth from 617 to 6000MHz. Its small 90 x 15mm footprint and ultra-slim design provide exceptional integration flexibility. The antenna is easy to install with minimal design requirements, featuring a 3M peel-and-stick adhesive for quick integration on or off the main device PCB. Small through holes offer an alternative mounting option where adhesive is not suitable. The design eliminates the need for complex matching or tuning, ensuring fast installation and minimizing the overall design cycle.
Connector is I-PEX MHF1
RoHS compliant
REACH compliant
Related links
- Taoglas PC66.07.0150AQ PCB Multi-Band Antenna with IPEX Connector 6000 MHz, 4G/5G
- Taoglas FXUB06.07.0180AQ PCB Multi-Band Antenna with IPEX Connector 6000 MHz, 4G/5G
- Taoglas FXUB53.07.0150C PCB Multi-Band Antenna with IPEX Connector 6000 MHz, 4G/5G
- Taoglas PC60.07.0180AQ PCB Multi-Band Antenna with IPEX Connector 6000 MHz, 4G/5G
- Taoglas MA182.A.001 PCB Multi-Band Antenna with IPEX Connector 6000 MHz, 4G/5G
- Taoglas MA182.W.001 PCB Multi-Band Antenna with IPEX Connector 6000 MHz, 4G/5G
- Taoglas FXUB16.07.0150AQ PCB Multi-Band Antenna with MHF1 Connector 6000 MHz, 4G/5G
- Taoglas TG.64.8113 PCB Multi-Band Antenna with SMA Connector 6000 MHz, 4G/5G
