Taoglas MA182.W.001 PCB Multiband Antenna with IPEX Connector, 4G, 5G

Bulk discount available

Subtotal (1 unit)*

£37.39

(exc. VAT)

£44.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£37.39
5 +£36.26

*price indicative

RS Stock No.:
690-869
Mfr. Part No.:
MA182.W.001
Brand:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

RF Protocols

4G, 5G

Frequency Range

600 → 6000 MHz

Connector Type

IPEX

Antenna Physical Form

PCB

Antenna Mounting Type

Screw

Internal/External

Internal

Gain

6.79dB

Series

MA182W001

Lead Length

1000mm

COO (Country of Origin):
TW
The Taoglas MIMO Permanent Mount Antenna features a compact housing, standing at 70mm tall and 59mm in diameter, making it perfect for external use on vehicles and outdoor assets requiring 4G and 5G MIMO connectivity. This antenna covers all global LTE bands, including many sub-6GHz 5G FR1 bands, and also offers fallback support to 3G/2G bands when necessary. Its design specifically addresses cable radiation, ensuring that performance remains unaffected when installed on metal surfaces.

IP67 waterproof enclosure
REACH compliant
RoHS compliant
Custom cables and connectors available

Related links