Taoglas FXUB53.07.0150C PCB Multiband Antenna with IPEX Connector, 4G, 5G

Bulk discount available

Subtotal (1 bag of 50 units)*

£178.80

(exc. VAT)

£214.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
50 - 200£3.576£178.80
250 +£3.504£175.20

*price indicative

RS Stock No.:
690-998
Mfr. Part No.:
FXUB53.07.0150C
Brand:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

RF Protocols

4G, 5G

Frequency Range

600 → 6000 MHz

Connector Type

IPEX

Gain

7.18dB

Internal/External

Internal

Antenna Physical Form

PCB

Antenna Mounting Type

Adhesive

Series

FXUB53

Lead Length

150mm

The Taoglas Wideband Antenna is designed to cover all working frequencies in the 600 to 6000 MHz spectrum. It supports all 5G and 4G cellular bands with fallback to 3G and 2G, as well as NB-IoT, Cat-M, Wi-Fi, and ISM bands. With a compact footprint of just 120x20mm, it overcomes size constraints often encountered in integrating high-performance antennas into small IoT devices. It is designed for direct mounting onto plastic enclosures or glass surfaces.

Covers worldwide 5G and 4G bands
RoHS compliant
REACH compliant

Related links