Taoglas FXUB53.07.0150C PCB Multiband Antenna with IPEX Connector, 4G, 5G
- RS Stock No.:
- 690-999
- Mfr. Part No.:
- FXUB53.07.0150C
- Brand:
- Taoglas
Bulk discount available
Subtotal (1 unit)*
£4.26
(exc. VAT)
£5.11
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 19 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.26 |
| 10 + | £3.75 |
*price indicative
- RS Stock No.:
- 690-999
- Mfr. Part No.:
- FXUB53.07.0150C
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| RF Protocols | 4G, 5G | |
| Frequency Range | 600 → 6000 MHz | |
| Connector Type | IPEX | |
| Gain | 7.18dB | |
| Internal/External | Internal | |
| Antenna Physical Form | PCB | |
| Antenna Mounting Type | Adhesive | |
| Series | FXUB53 | |
| Lead Length | 150mm | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
RF Protocols 4G, 5G | ||
Frequency Range 600 → 6000 MHz | ||
Connector Type IPEX | ||
Gain 7.18dB | ||
Internal/External Internal | ||
Antenna Physical Form PCB | ||
Antenna Mounting Type Adhesive | ||
Series FXUB53 | ||
Lead Length 150mm | ||
The Taoglas Wideband Antenna is designed to cover all working frequencies in the 600 to 6000 MHz spectrum. It supports all 5G and 4G cellular bands with fallback to 3G and 2G, as well as NB-IoT, Cat-M, Wi-Fi, and ISM bands. With a compact footprint of just 120x20mm, it overcomes size constraints often encountered in integrating high-performance antennas into small IoT devices. It is designed for direct mounting onto plastic enclosures or glass surfaces.
Covers worldwide 5G and 4G bands
RoHS compliant
REACH compliant
RoHS compliant
REACH compliant
Related links
- Taoglas FXUB53.07.0150C PCB Multiband Antenna with IPEX Connector 5G
- Taoglas FXUB06.07.0180AQ PCB Multiband Antenna with IPEX Connector 5G
- Taoglas PC66.07.0150AQ PCB Multiband Antenna with IPEX Connector 5G
- Taoglas PC60.07.0180AQ PCB Multiband Antenna with IPEX Connector 5G
- Taoglas MA182.A.001 PCB Multiband Antenna with IPEX Connector 5G
- Taoglas MA182.W.001 PCB Multiband Antenna with IPEX Connector 5G
- Taoglas TG.64.8113 PCB Multiband Antenna with SMA Connector 5G
- Taoglas PC45.07.0150AQ Square Multiband Antenna with IPEX 4G, 5G
