Taoglas FXUB06.07.0180AQ PCB Multiband Antenna with IPEX Connector, 4G, 5G

Bulk discount available

Subtotal (1 bag of 50 units)*

£122.40

(exc. VAT)

£146.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
50 - 200£2.448£122.40
250 +£2.399£119.95

*price indicative

RS Stock No.:
691-018
Mfr. Part No.:
FXUB06.07.0180AQ
Brand:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

RF Protocols

4G, 5G

Frequency Range

600 → 6000 MHz

Connector Type

IPEX

Internal/External

Internal

Antenna Mounting Type

Adhesive

Gain

8.13dB

Antenna Physical Form

PCB

Series

FXUB06

Lead Length

180mm

The Taoglas Wideband Cellular Flex PCB Antenna is designed for compact devices where space is limited. It covers all global working frequencies in the 600 to 8000 MHz spectrum with efficiencies of up to 60%. Supporting all 5G and 4G cellular bands with fallback to 3G and 2G, it also operates on NB-IoT, Cat-M, ISM, Wi-Fi, and Wi-Fi 6 frequencies. This wideband coverage allows a single antenna to support global connectivity and future-proofs device designs.

Easy to install peel and stick mounting
Connector is IPEX MHF1
RoHS compliant
Custom cables and connectors available

Related links