Taoglas TG.22.0111 Multi-Band Antenna with SMA Male Connector, 2G (GSM/GPRS), 3G (UTMS)

Subtotal (1 unit)*

£4.89

(exc. VAT)

£5.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 103 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.89

*price indicative

RS Stock No.:
288-3881
Distrelec Article No.:
302-20-294
Mfr. Part No.:
TG.22.0111
Brand:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

RF Protocols

2G (GSM/GPRS), 3G (UTMS)

Frequency Range

1.71 - 960 MHz

Connector Type

SMA Male

Gain

3dBi

Antenna Mounting Type

Screw

Series

TG

COO (Country of Origin):
TW
The 2G/3G Cellular Connector Mount Monopole Antenna is a compact and robust terminal antenna with high gain and stable efficiency. Operating from 824MHz to 2170MHz, it is ideal for remote monitoring applications where a larger antenna cannot be used. With a ground-dependent design and dimensions of 49mm x 8mm, this antenna offers 3dBi gain and 30%+ efficiency for reliable performance.

Ground dependent design requiring mounting to a ground-plane for efficient radiation
Compact size of 49mm in height with a hardened TPEE casing for durability
High gain of 3dBi and stable efficiency of 30%+ for reliable performance
Operates on multiple bands including GSM, DCS, PCS, UMTS, CDMA, GPRS, EDGE, and HSPA
Straight SMA Male connector for easy connection
Compliant with ROHS standards for environmental safety

Related links