CTi AEB260/SMAM_2-5 Puck Multiband Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS)

Bulk discount available

Subtotal (1 bag of 10 units)*

£183.82

(exc. VAT)

£220.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 - 10£18.382£183.82
20 - 40£17.647£176.47
50 - 90£16.967£169.67
100 +£16.342£163.42

*price indicative

RS Stock No.:
205-3358
Mfr. Part No.:
AEB260/SMAM_2-5
Brand:
CTi
Find similar products by selecting one or more attributes.
Select all

Brand

CTi

RF Protocols

2G (GSM/GPRS), 3G (UTMS)

Frequency Range

850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz

Connector Type

SMA

Gain

2dBi

Antenna Physical Form

Puck

Antenna Mounting Type

Direct

Lead Length

0.1m

Antenna Directivity

Omnidirectional

COO (Country of Origin):
CN
The CTi AEB260 body mount antenna.

Gain: 0-2 dBi
VSWR: Less than 2:1 in all bands
Impedance: 50?

Related links