CTi AEB260/SMAM_2-5 Puck Multiband Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS)

Bulk discount available

Subtotal (1 unit)*

£22.07

(exc. VAT)

£26.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£22.07
5 - 9£20.94
10 +£20.24

*price indicative

RS Stock No.:
205-3360
Mfr. Part No.:
AEB260/SMAM_2-5
Brand:
CTi
Find similar products by selecting one or more attributes.
Select all

Brand

CTi

RF Protocols

2G (GSM/GPRS), 3G (UTMS)

Frequency Range

850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz

Connector Type

SMA

Antenna Physical Form

Puck

Antenna Mounting Type

Direct

Gain

2dBi

Lead Length

0.1m

Antenna Directivity

Omnidirectional

COO (Country of Origin):
GB
The CTi AEB260 body mount antenna.

Gain: 0-2 dBi
VSWR: Less than 2:1 in all bands
Impedance: 50?

Related links