Taoglas FXUB85.54.0150C Multi-Band Antenna, 2G (GSM/GPRS), 3G (UTMS)
- RS Stock No.:
- 288-4457
- Distrelec Article No.:
- 302-85-152
- Mfr. Part No.:
- FXUB85.54.0150C
- Brand:
- Taoglas
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 288-4457
- Distrelec Article No.:
- 302-85-152
- Mfr. Part No.:
- FXUB85.54.0150C
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| RF Protocols | 2G (GSM/GPRS), 3G (UTMS) | |
| Frequency Range | 8 → 600 GHz | |
| Gain | 5.6dBi | |
| Antenna Mounting Type | Adhesive | |
| Series | FXUB | |
| Lead Length | 150mm | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
RF Protocols 2G (GSM/GPRS), 3G (UTMS) | ||
Frequency Range 8 → 600 GHz | ||
Gain 5.6dBi | ||
Antenna Mounting Type Adhesive | ||
Series FXUB | ||
Lead Length 150mm | ||
- COO (Country of Origin):
- TW
The ultra-wideband flex antenna designed for the next generation of connectivity. It provides best-in-class performance for all 5G sub 6 GHz (FR1) and Wi-Fi 6 applications. With coverage from 600 MHz to 8 GHz, this antenna allows for coverage in various frequency bands, including 3.5 GHz CBRS bands, 1400 MHz 5G NR bands 74, 75, 76, and 3.6-4.6 GHz Japan 5G NR bands 77, 78, 79.
Small form factor
High efficiency
Excellent radiation pattern quality
RoHS & Reach Compliant
High efficiency
Excellent radiation pattern quality
RoHS & Reach Compliant
Related links
- Taoglas GSA.8845.A.105111 Multi-Band Antenna 3G (UTMS) WiFi
- Taoglas TG.35.8113 Multi-Band Antenna with SMA Male Connector 3G (UTMS) 5G WiFi (Dual
- Huber+Suhner 1399.99.0129 Shark Fin Multi-Band Antenna 3G (UTMS) GPS
- Taoglas TG.22.0111 Multi-Band Antenna with SMA Male Connector 3G (UTMS)
- Molex 204774-0001 Patch Multiband Antenna 3G (UTMS), 4G (LTE)
- Molex 146234-0100 T-Bar Multiband Antenna 3G (UTMS), 4G (LTE)
- Molex 146185-0100 Patch Multiband Antenna 3G (UTMS) WiFi
- Aaronia Ag 202/001 I-Bar Multiband Antenna 3G (UTMS), WiFi