Taoglas GSA.8845.A.105111 Multi-Band Antenna, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), WiFi
- RS Stock No.:
- 288-4482
- Distrelec Article No.:
- 302-85-164
- Mfr. Part No.:
- GSA.8845.A.105111
- Brand:
- Taoglas
Subtotal (1 unit)*
£26.02
(exc. VAT)
£31.22
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 142 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.02 |
*price indicative
- RS Stock No.:
- 288-4482
- Distrelec Article No.:
- 302-85-164
- Mfr. Part No.:
- GSA.8845.A.105111
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), WiFi | |
| Frequency Range | 1.71 → 960 MHz | |
| Antenna Mounting Type | Adhesive | |
| Gain | 6dBi | |
| Series | GSA | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
RF Protocols 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), WiFi | ||
Frequency Range 1.71 → 960 MHz | ||
Antenna Mounting Type Adhesive | ||
Gain 6dBi | ||
Series GSA | ||
- COO (Country of Origin):
- TW
The wideband 4G/3G/2G LTE adhesive mount I-Bar antenna designed for high-speed video streaming and real-time streaming applications. It offers excellent performance and peak gain on all major cellular bands worldwide. With its compact format and high-quality adhesive foam, it is easy to mount and guarantees reliability and efficiency.
Wideband 4G/3G/2G LTE adhesive mount I-Bar antenna
Excellent performance and peak gain on all major cellular bands worldwide
Ideal for high-speed video streaming and real-time streaming applications
Compact format and high-quality adhesive foam for easy and reliable mounting
Compatible with LTE, GSM, CDMA, DCS, PCS, WCDMA, UMTS, HSDPA, GPRS, EDGE, GPS, and Wi-Fi technologies
RoHS and Reach compliant for environmental friendliness
Excellent performance and peak gain on all major cellular bands worldwide
Ideal for high-speed video streaming and real-time streaming applications
Compact format and high-quality adhesive foam for easy and reliable mounting
Compatible with LTE, GSM, CDMA, DCS, PCS, WCDMA, UMTS, HSDPA, GPRS, EDGE, GPS, and Wi-Fi technologies
RoHS and Reach compliant for environmental friendliness
Related links
- Molex 146185-0100 Patch Multiband Antenna 3G (UTMS) WiFi
- RS PRO Puck Multiband Antenna 3G (UTMS) WiFi
- Siretta ALPHA41/2M/SMAM/RP/S/19 Blade Multiband Antenna with SMA Connector 3G (UTMS) WiFi
- TE Connectivity DBA6927C1-FSMAM Stubby Multiband Antenna with SMA Connector 3G (UTMS) WiFi
- Siretta MIKE1B/3M/SMAM/S/S/20 Whip Multiband Antenna with SMA Connector 3G (UTMS) WiFi
- Siretta TANGO41/5M/SMAM/S/S/32 Stubby Multiband Antenna with SMA Connector 3G (UTMS) WiFi
- Siretta TANGO41/1M/SMAM/S/S/32 Stubby Multiband Antenna with SMA Connector 3G (UTMS) WiFi
- Molex 146185-0100 Patch Multiband Antenna with MCRF Connector 3G (UTMS) WiFi