TE Connectivity FTRA6971M6PWN-001 Dome Multi-Band Antenna with N Type Connector, 5G
- RS Stock No.:
- 272-0165
- Mfr. Part No.:
- FTRA6971M6PWN-001
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£51.13
(exc. VAT)
£61.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 45 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £51.13 |
| 10 - 24 | £50.29 |
| 25 - 49 | £49.16 |
| 50 + | £47.46 |
*price indicative
- RS Stock No.:
- 272-0165
- Mfr. Part No.:
- FTRA6971M6PWN-001
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | 5G | |
| Frequency Range | 698 → 960 MHz | |
| Connector Type | N Type | |
| Gain | 1.2 dB, 2.7 dB, 5.7 dB, 6.6 dB, 7.4 dB, 8.15 dB, -0.4 dB | |
| Internal/External | External | |
| Antenna Mounting Type | Screw | |
| Antenna Physical Form | Dome | |
| Series | 5G Phantom | |
| Antenna Directivity | Omnidirectional | |
| Antenna Internal Construction | Low Profile | |
| Physical Form | Dome | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols 5G | ||
Frequency Range 698 → 960 MHz | ||
Connector Type N Type | ||
Gain 1.2 dB, 2.7 dB, 5.7 dB, 6.6 dB, 7.4 dB, 8.15 dB, -0.4 dB | ||
Internal/External External | ||
Antenna Mounting Type Screw | ||
Antenna Physical Form Dome | ||
Series 5G Phantom | ||
Antenna Directivity Omnidirectional | ||
Antenna Internal Construction Low Profile | ||
Physical Form Dome | ||
- COO (Country of Origin):
- MY
The TE Connectivity N-type low profile antenna with single port configuration, can be mount on remote location.
Outdoor
Omnidirectional
5G wireless application
Omnidirectional
5G wireless application
Related links
- TE Connectivity FTRA6171M6PBN-001 Dome Multi-Band Antenna with N Type Connector, 5G
- TE Connectivity FTRA6971M6PBN-001 Dome Multi-Band Antenna with N Type Connector, 5G
- TE Connectivity FTRA6171M6PWN-001 Dome Multi-Band Antenna with N Type Connector, 5G
- Mobilemark RM-WB1-3C-BLK-12 Dome Multi-Band Antenna with N Type Connector, 5G
- Taoglas MA741.W.A.BI.001 Dome Multi-Band Antenna with SMA Connector 5G
- TE Connectivity PAS61609-30NF Panel Multi-Band Antenna with N Type Connector, 5G
- TE Connectivity PAS61609J-30NF Panel Multi-Band Antenna with N Type Connector, 5G
- Huber+Suhner 1399.32.0016 Dome Multi-Band Antenna, 5G
