TE Connectivity FTRA6171M6PWN-001 Dome Multi-Band Antenna with Type N Connector, 5G
- RS Stock No.:
- 272-0163
- Mfr. Part No.:
- FTRA6171M6PWN-001
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£62.58
(exc. VAT)
£75.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 48 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £62.58 |
| 10 - 24 | £61.08 |
| 25 - 49 | £59.89 |
| 50 + | £59.51 |
*price indicative
- RS Stock No.:
- 272-0163
- Mfr. Part No.:
- FTRA6171M6PWN-001
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Multi-Band Antenna | |
| RF Protocols | 5G | |
| Connector Type | Type N | |
| Minimum Frequency | 617MHz | |
| Internal/External | External | |
| Antenna Physical Form | Dome | |
| Antenna Mount Type | Screw | |
| Gain | 7.9dB | |
| Series | 5G Phantom | |
| Maximum Frequency | 7125MHz | |
| Directivity | Omni-Directional | |
| Antenna Internal Construction | Low Profile | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant with Exemptions, 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Multi-Band Antenna | ||
RF Protocols 5G | ||
Connector Type Type N | ||
Minimum Frequency 617MHz | ||
Internal/External External | ||
Antenna Physical Form Dome | ||
Antenna Mount Type Screw | ||
Gain 7.9dB | ||
Series 5G Phantom | ||
Maximum Frequency 7125MHz | ||
Directivity Omni-Directional | ||
Antenna Internal Construction Low Profile | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant with Exemptions, 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- MY
The TE Connectivity N-type low profile antenna with single port configuration, can be mount on remote location.
Outdoor
Omnidirectional
5G wireless application
Related links
- TE Connectivity FTRA6171M6PBN-001 Dome Multi-Band Antenna with Type N Connector, 5G
- TE Connectivity FTRA6971M6PBN-001 Dome Multi-Band Antenna with Type N Connector, 5G
- TE Connectivity FTRA6971M6PWN-001 Dome Multi-Band Antenna with Type N Connector, 5G
- Taoglas MA741.W.A.BI.001 Dome Multi-Band Antenna with SMA Connector, 4G/5G
- TE Connectivity PAS61609-30NF Panel Multi-Band Antenna with Type N Connector, 5G
- TE Connectivity PAS61609J-30NF Panel Multi-Band Antenna with Type N Connector, 5G
- Huber+Suhner 1399.32.0016 Dome Multi-Band Antenna with NEX10 Connector, 5G
- Huber+Suhner 1399.32.0015 Dome Multi-Band Antenna with NEX10 Connector, 5G
