Mobilemark RM-WB1-3C-BLK-12 Dome Multi-Band Antenna with SMA Plug DN Connector, 617 MHz, 6000 MHz, 5G

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£105.71

(exc. VAT)

£126.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£105.71
5 - 9£101.48
10 - 24£96.41
25 - 49£91.54
50 +£87.00

*price indicative

RS Stock No.:
235-4801
Mfr. Part No.:
RM-WB1-3C-BLK-12
Brand:
Mobilemark
Find similar products by selecting one or more attributes.
Select all

Brand

Mobilemark

Product Type

Multi-Band Antenna

RF Protocols

5G

Bandwidth

6000MHz

Minimum Frequency

617MHz

Connector Type

SMA Plug DN

Internal/External

External

Antenna Physical Form

Dome

Gain

3dB

Antenna Mount Type

Direct

Series

RM-WB1

Maximum Frequency

6000MHz

Directivity

Omni-Directional

Connector Gender

Male

Lead Included

No

Standards/Approvals

No

Number of Bands

2

COO (Country of Origin):
GB
The Mobile mark RM-WB1 wideband antenna covers the entire 5G Sub-6 frequency band from 600-6000 MHz. The “6-2-6” antenna solutions make it possible to connect to any of the current or planned cellular frequency bands that reside at or below 6 GHz. This antenna contains a single element covering 617 to 960 & 1710 to 6000 MHz. This includes the new Band 71 at 617 to 698 MHz, CBRS at 3550 to 3700 MHz and LAA at 5 to 6 GHz. The RM-WB1 can also be used for NB-IoT and LTE-M applications where the specific frequency band may vary from project to project.

Covers all Cellular & 5G LTE Frequencies worldwide from 617 MHz - 6000 MHz

Rugged and attractive ASA radome, available in thru hole or mag-mount

CBRS (Citizen Band Radio Service) at 3.55-3.7 GHz and Band 71 at 617-698 MHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy