TE Connectivity FTRA6971M6PBN-001 Dome Multi-Band Antenna with Type N Connector, 5G

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£51.13

(exc. VAT)

£61.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£51.13
10 - 24£50.29
25 - 49£49.16
50 +£47.46

*price indicative

RS Stock No.:
272-0164
Mfr. Part No.:
FTRA6971M6PBN-001
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Multi-Band Antenna

RF Protocols

5G

Minimum Frequency

698MHz

Connector Type

Type N

Antenna Physical Form

Dome

Internal/External

External

Antenna Mount Type

Screw

Gain

8.15dB

Series

5G Phantom

Directivity

Omni-Directional

Maximum Frequency

960MHz

Antenna Internal Construction

Low Profile

Standards/Approvals

China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, 2016 Restricted Materials Above Threshold, EU RoHS Directive 2011/65/EU Compliant with Exemptions

COO (Country of Origin):
MY
The TE Connectivity N-type low profile antenna with single port configuration, can be mount on remote location.

Outdoor

Omnidirectional

5G wireless application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy