Taoglas MA741.W.A.BI.001 Dome Multi-Band Antenna with SMA Connector, 4G, 5G
- RS Stock No.:
- 690-750
- Mfr. Part No.:
- MA741.W.A.BI.001
- Brand:
- Taoglas
Bulk discount available
Subtotal (1 unit)*
£178.02
(exc. VAT)
£213.62
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £178.02 |
| 5 + | £172.67 |
*price indicative
- RS Stock No.:
- 690-750
- Mfr. Part No.:
- MA741.W.A.BI.001
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| RF Protocols | 4G, 5G | |
| Frequency Range | 600 → 6000 MHz | |
| Connector Type | SMA | |
| Antenna Physical Form | Dome | |
| Gain | 8.1dBi | |
| Internal/External | External | |
| Series | MA741 | |
| Lead Length | 3000mm | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
RF Protocols 4G, 5G | ||
Frequency Range 600 → 6000 MHz | ||
Connector Type SMA | ||
Antenna Physical Form Dome | ||
Gain 8.1dBi | ||
Internal/External External | ||
Series MA741 | ||
Lead Length 3000mm | ||
- COO (Country of Origin):
- TW
The Taoglas Pantheon 2 in 1 antenna is an omnidirectional heavy-duty, fully IP67 waterproof external M2M antenna for use in telematics, transportation, and remote monitoring applications. This unique antenna delivers powerful MIMO antenna technology for 5G/4G Cellular. The Pantheon MA741 covers all 5G bands from 600 to 6000MHz, exhibiting excellent performance at key 5G bands such as band 71(617MHz) and the repurposed CBRS and C-band frequencies from 3400-4200MHz.
Screw mounting style
Connector type termination style
Antenna Connector Type SMA
Connector type termination style
Antenna Connector Type SMA
Related links
- TE Connectivity FTRA6971M6PBN-001 Dome Multi-Band Antenna with N Type Connector, 5G
- TE Connectivity FTRA6171M6PBN-001 Dome Multi-Band Antenna with N Type Connector, 5G
- TE Connectivity FTRA6971M6PWN-001 Dome Multi-Band Antenna with N Type Connector, 5G
- TE Connectivity FTRA6171M6PWN-001 Dome Multi-Band Antenna with N Type Connector, 5G
- TE Connectivity L000322-02 Dome Multi-Band Antenna with SMA (Female) Connector 4G (LTE Cat-M) NB-IoT
- TE Connectivity L000322-01 Dome Multi-Band Antenna with SMA (Female) Connector 4G (LTE Cat-M) NB-IoT
- TE Connectivity L000321-01 Dome Multi-Band Antenna with SMA 4G (LTE) 5G, NB-IoT
- TE Connectivity L000434-05 Dome Multi-Band Antenna with FAKRA Connector 4G (LTE) Bluetooth (BLE)
