TE Connectivity PAS61609J-30NF Panel Multi-Band Antenna with N Type Connector, 5G
- RS Stock No.:
- 194-187
- Mfr. Part No.:
- PAS61609J-30NF
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£399.43
(exc. VAT)
£479.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £399.43 |
*price indicative
- RS Stock No.:
- 194-187
- Mfr. Part No.:
- PAS61609J-30NF
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | 5G | |
| Frequency Range | 617 → 698 MHz, 698 → 960 MHz, 1427 → 1511 MHz, 1559 → 1610 MHz, 1690 → 2700 MHz, 3300 → 4200 MHz, 4400 → 6000 MHz | |
| Connector Type | N Type | |
| Internal/External | External | |
| Antenna Mounting Type | Panel Mount | |
| Gain | 6dBi | |
| Antenna Physical Form | Panel | |
| Series | PAS61609J | |
| Lead Length | 0.3m | |
| Antenna Directivity | Directional | |
| Includes Lead | Yes | |
| Connector Gender | Female | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols 5G | ||
Frequency Range 617 → 698 MHz, 698 → 960 MHz, 1427 → 1511 MHz, 1559 → 1610 MHz, 1690 → 2700 MHz, 3300 → 4200 MHz, 4400 → 6000 MHz | ||
Connector Type N Type | ||
Internal/External External | ||
Antenna Mounting Type Panel Mount | ||
Gain 6dBi | ||
Antenna Physical Form Panel | ||
Series PAS61609J | ||
Lead Length 0.3m | ||
Antenna Directivity Directional | ||
Includes Lead Yes | ||
Connector Gender Female | ||
- COO (Country of Origin):
- MY
The TE Connectivity 2x2 RP20 pro High Gain Directional Antennas provide high performance connectivity for current and emerging 4G and 5G frequencies over the 617 to 960 MHz and 1427 to 6000 MHz frequency ranges, when used in conjunction with a cellular router or gateway. They can enhance connections in retail premises, small businesses, remote locations and more, with cellular networks resulting in higher data speed and bandwidth. The 2 and 3 port variants are available with the 3 port models including GNSS coverage. They are suitable for use globally on any cellular network and with any network operator. Available with a choice of integrated cables and connectors to suit cellular/5G routers and gateways from major manufacturers.
Enhances connections with cellular networks resulting in higher data speed and bandwidth
2x2 MIMO Global LTE and 5G coverage of 617 to 960 MHz and 1427 to 6000 MHz
Operates in both CBRS as well as unlicensed 5 to 6 GHz
Covers B11 and B32 bands 1427 to 1522 MHz
Optional GNSS coverage from 3 port option
Extensive mechanical and environmental testing compliant
Matches cellular 5G Gateways from key suppliers
Integrated pigtail cables with a choice of connectors
Wall and pole mounting hardware included
Provides Failover support
2x2 MIMO Global LTE and 5G coverage of 617 to 960 MHz and 1427 to 6000 MHz
Operates in both CBRS as well as unlicensed 5 to 6 GHz
Covers B11 and B32 bands 1427 to 1522 MHz
Optional GNSS coverage from 3 port option
Extensive mechanical and environmental testing compliant
Matches cellular 5G Gateways from key suppliers
Integrated pigtail cables with a choice of connectors
Wall and pole mounting hardware included
Provides Failover support
Target Markets
5G Fixed Wireless Access for:
Primary connectivity
Failover support
Requires suitable cellular router/gateway in conjunction with antenna
Primary connectivity
Failover support
Requires suitable cellular router/gateway in conjunction with antenna
Applications
Enterprise networking
Smart utilities
Retail premises
Office buildings
Construction sites
Remote offices
Smart utilities
Retail premises
Office buildings
Construction sites
Remote offices
Related links
- TE Connectivity PAS61609-30NF Panel Multi-Band Antenna with N Type Connector, 5G
- TE Connectivity PAS61609J-500SMM Panel Multi-Band Antenna with SMA Connector, 5G
- TE Connectivity FTRA6171M6PBN-001 Dome Multi-Band Antenna with N Type Connector, 5G
- TE Connectivity FTRA6171M6PWN-001 Dome Multi-Band Antenna with N Type Connector, 5G
- TE Connectivity FTRA6971M6PBN-001 Dome Multi-Band Antenna with N Type Connector, 5G
- TE Connectivity FTRA6971M6PWN-001 Dome Multi-Band Antenna with N Type Connector, 5G
- Mobilemark RM-WB1-3C-BLK-12 Dome Multi-Band Antenna with N Type Connector, 5G
- TE Connectivity L000306-01 Panel Multi-Band Antenna with SMA Connector, 5G
