TE Connectivity L000306-01 Panel Multi-Band Antenna with SMA Connector, 5G

Subtotal (1 unit)*

£262.20

(exc. VAT)

£314.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£262.20

*price indicative

RS Stock No.:
276-6662
Mfr. Part No.:
L000306-01
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

RF Protocols

5G

Frequency Range

617 – 6000 MHz

Connector Type

SMA

Internal/External

External

Gain

6.5dBi

Antenna Physical Form

Panel

Antenna Mounting Type

Wall/Pole

Lead Length

5m

Series

RP40

Antenna Directivity

Omnidirectional

Antenna Internal Construction

Monopole

Connector Gender

Male

COO (Country of Origin):
MY
The TE Connectivity rp40 lite (l000306-xx) antenna family which provides high-performance connectivity for current and emerging 4g and 5g frequencies in a flexible and modular package. The incorporated 4x4 mimo technology and consistent radiation patterns means that the rp40 lite can provide enhanced data rates and bandwidth with extremely consistent performance. Each model covers 617 - 6000 MHz and supports all major global 5g and 4g/lte bands. Designed with a stylish housing and includes all the necessary mounting hardware for desk, wall, offset wall and pole mounting options.

Global LTE and 5G coverage
Consistent omnidirectional patterns across all bands, providing stable reception
Extensive mechanical and environmental testing including UV, flammability, humidity, impact, vibration, shock
Integrated 5m cables for easier installation
Supplied with all brackets and mounting hardware

Related links