RS PRO Panel Multi-Band Antenna with SMA Connector, 4G, 4G (LTE), 5G (LTE), Bluetooth (BLE), WiFi, WiFi (Dual Band)

Bulk discount available

Subtotal (1 unit)*

£148.48

(exc. VAT)

£178.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 11 unit(s) shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£148.48
5 +£144.04

*price indicative

RS Stock No.:
434-531
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

RF Protocols

4G, 4G (LTE), 5G (LTE), Bluetooth (BLE), WiFi, WiFi (Dual Band)

Frequency Range

617 → 960 MHz

Connector Type

SMA

Internal/External

External

Antenna Mounting Type

Wall/Pole

Gain

4dBi

Antenna Physical Form

Panel

COO (Country of Origin):
PL
The RS Pro Omnidirectional MIMO 2x2 Antenna is ultra-wideband LTE Outdoor antenna. It's primary designed for LTE/5G/3G/2G devices which require high efficiency connections. The antenna covers many LTE bands including the new Extended LTE Band 71. The mounting bracket allows the antenna to be installed on the buildings as the client antenna or on the moving points like trains, buses, lorries, yachts, boats to receive Internet by LTE/5G/3G/2G. It's ideal solution to use with all industrial and domestic 2x2 LTE modems and routers like: Teltonika, DIGI, Mikrotik, Robustel, Cisco, etc.

5G LTE
617 to 6000 MHz frequency
4 dBi gain
IP68 protection
Temperature ranges from -40 degree C to 80 degree C
10 meter cable

Related links