RS PRO Panel Multi-Band Antenna with SMA Connector, 4G, 4G (LTE), 5G (LTE), Bluetooth (BLE), WiFi, WiFi (Dual Band)
- RS Stock No.:
- 434-533
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£187.45
(exc. VAT)
£224.94
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £187.45 |
| 5 + | £181.83 |
*price indicative
- RS Stock No.:
- 434-533
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| RF Protocols | 4G, 4G (LTE), 5G (LTE), Bluetooth (BLE), WiFi, WiFi (Dual Band) | |
| Frequency Range | 617 → 960 MHz | |
| Connector Type | SMA | |
| Antenna Mounting Type | Wall/Pole | |
| Antenna Physical Form | Panel | |
| Gain | 4dBi | |
| Internal/External | External | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
RF Protocols 4G, 4G (LTE), 5G (LTE), Bluetooth (BLE), WiFi, WiFi (Dual Band) | ||
Frequency Range 617 → 960 MHz | ||
Connector Type SMA | ||
Antenna Mounting Type Wall/Pole | ||
Antenna Physical Form Panel | ||
Gain 4dBi | ||
Internal/External External | ||
- COO (Country of Origin):
- PL
The RS Pro Omnidirectional MIMO 4x4 Antenna is ultra-wideband LTE Outdoor antenna. It's primary designed for LTE/5G/3G/2G devices which require high efficiency connections. The antenna covers many LTE bands including the new Extended LTE Band 71. The mounting bracket allows the antenna to be installed on the buildings as the client antenna or on the moving points like trains, buses, lorries, yachts, boats to receive Internet by LTE/5G/3G/2G. It's ideal solution to use with all industrial and domestic 4x4 LTE modems and routers like: Teltonika, DIGI, Mikrotik, Robustel, Cisco, etc.
5G LTE
617 to 6000 MHz frequency
4 dBi gain
IP68 protection
Temperature ranges from -40 degree C to 80 degree C
10 meter cable
617 to 6000 MHz frequency
4 dBi gain
IP68 protection
Temperature ranges from -40 degree C to 80 degree C
10 meter cable
Related links
- RS PRO Panel Multi-Band Antenna with SMA Connector 4G (LTE) Bluetooth (BLE) WiFi (Dual Band)
- TE Connectivity L000434-02 Dome Multi-Band Antenna with FAKRA Connector 4G (LTE) Bluetooth (BLE)
- TE Connectivity L000434-07 Dome Multi-Band Antenna with SMA Connector 4G (LTE) Bluetooth (BLE)
- TE Connectivity L000434-05 Dome Multi-Band Antenna with FAKRA Connector 4G (LTE) Bluetooth (BLE)
- Siretta DELTA7A/x/SMAM/S/S/11 Whip Multiband Antenna with SMA Connector 4G (LTE) Bluetooth (BLE)
- TE Connectivity L000423-02 Shark Fin Multi-Band Antenna with SMA Connector 4G (LTE) Bluetooth (BLE),
- TE Connectivity L000434-08 Dome Multi-Band Antenna with SMA 4G 5G (LTE)
- TE Connectivity L000423-06 Shark Fin Multi-Band Antenna with SMA Connector 4G (LTE) Bluetooth (BLE),
