Mobilemark RM-WB1-DN-BLK Dome Omnidirectional Antenna with N Type Connector, 5G

Bulk discount available

Subtotal (1 unit)*

£114.33

(exc. VAT)

£137.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£114.33
5 - 9£109.76
10 - 24£104.27
25 - 49£99.01
50 +£94.09

*price indicative

RS Stock No.:
235-4802
Mfr. Part No.:
RM-WB1-DN-BLK
Brand:
Mobilemark
Find similar products by selecting one or more attributes.
Select all

Brand

Mobilemark

RF Protocols

5G

Internal/External

External

Antenna Physical Form

Dome

Connector Type

N Type

Antenna Mounting Type

Direct

Gain

3dBi

Antenna Directivity

Omnidirectional

Connector Gender

Female

COO (Country of Origin):
GB
The Mobile Mark RM-WB1 wideband antenna covers the entire 5G Sub-6 frequency band from 600-6000 MHz. The “6-2-6” antenna solutions make it possible to connect to any of the current or planned cellular frequency bands that reside at or below 6 GHz. This antenna contains a single element covering 617-960 & 1710-6000 MHz. This includes the new Band 71 at 617 to 698 MHz, CBRS at 3550 to 3700 MHz and LAA at 5 to 6 GHz. The RM-WB1 can also be used for NB-IoT and LTE-M applications where the specific frequency band may vary from project to project.

Covers all Cellular & 5G LTE Frequencies worldwide from 617 MHz - 6000 MHz
Rugged and attractive ASA radome, available in thru hole or mag-mount
CBRS (Citizen Band Radio Service) at 3.55-3.7 GHz and Band 71 at 617-698 MHz

Related links