KYOCERA AVX X1005248-GDA2SA10A2 Square Multi-Band Antenna with SMA Connector, 5850 MHz, 5920 MHz, GNSS, DSRC

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£24.50

(exc. VAT)

£29.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£24.50
5 - 9£24.01
10 +£23.55

*price indicative

RS Stock No.:
225-6412
Mfr. Part No.:
X1005248-GDA2SA10A2
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Multi-Band Antenna

RF Protocols

GNSS, DSRC

Connector Type

SMA

Minimum Frequency

5850MHz

Antenna Mount Type

Adhesive

Gain

3.8dBi

Internal/External

External

Antenna Physical Form

Square

Lead Length

1m

Maximum Frequency

5920MHz

Directivity

Omni-Directional

Connector Gender

Male

Standards/Approvals

RoHS, REACH

Number of Bands

2

The AVX Ethertronics 2-in-1 GNSS (active) and DSRC external antenna delivers on the key needs of device designers for higher functionality and performance.

Foam adhesive

IoT and remote monitoring

Waterproof IPX5

Operating temperature: -40 to +85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy