KYOCERA AVX Dome Multi-Band Antenna with SMA Connector, 698 MHz, 5850 MHz, WiFi
- RS Stock No.:
- 225-6418
- Mfr. Part No.:
- X1005324-LWS5SX10A2
- Brand:
- KYOCERA AVX
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-6418
- Mfr. Part No.:
- X1005324-LWS5SX10A2
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Multi-Band Antenna | |
| RF Protocols | WiFi | |
| Minimum Frequency | 698MHz | |
| Connector Type | SMA | |
| Gain | 3.5dBi | |
| Antenna Physical Form | Dome | |
| Antenna Mount Type | Adhesive | |
| Internal/External | External | |
| Maximum Frequency | 5850MHz | |
| Directivity | Omni-Directional | |
| Connector Gender | Male | |
| Standards/Approvals | REACH, RoHS | |
| Number of Bands | 3 | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Multi-Band Antenna | ||
RF Protocols WiFi | ||
Minimum Frequency 698MHz | ||
Connector Type SMA | ||
Gain 3.5dBi | ||
Antenna Physical Form Dome | ||
Antenna Mount Type Adhesive | ||
Internal/External External | ||
Maximum Frequency 5850MHz | ||
Directivity Omni-Directional | ||
Connector Gender Male | ||
Standards/Approvals REACH, RoHS | ||
Number of Bands 3 | ||
The AVX Ethertronics 5-in-1 LTE MIMO / GNSS (active) / Wi-Fi MIMO external antenna delivers on the key needs of device designers for higher functionality and performance
Foam adhesive
IoT and remote monitoring
Waterproof IPX5
Operating temperature: -40 to +85 °C
Related links
- KYOCERA AVX X1005324-LWS5SX10A2 Dome Multi-Band Antenna with SMA Connector 5850 MHz, WiFi
- KYOCERA AVX Square Multi-Band Antenna with SMA Connector 5850 MHz GNSS, WiFi
- KYOCERA AVX X1005244-LWA3SX10A2 Square Multi-Band Antenna with SMA Connector 5850 MHz GNSS, WiFi
- KYOCERA AVX Square Multi-Band Antenna with SMA Connector 5920 MHz DSRC
- KYOCERA AVX X1005248-GDA2SA10A2 Square Multi-Band Antenna with SMA Connector 5920 MHz DSRC
- Molex 203007-0001 Chip Multi-Band Antenna with SMT Connector 5850 MHz ZigBee, WiFi
- Molex 201932-0001 Chip Multi-Band Antenna with SMT Connector 5850 MHz Bluetooth (BLE), WiFi
- Abracon AEACBK050048-C2LG Dome Multi-Band Antenna with SMA Male Connector 2690 MHz
