Taoglas A.80.A.101111 Dome Multiband Antenna with SMA Connector
- RS Stock No.:
- 288-4324
- Distrelec Article No.:
- 302-85-082
- Mfr. Part No.:
- A.80.A.101111
- Brand:
- Taoglas
Subtotal (1 unit)*
£100.19
(exc. VAT)
£120.23
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £100.19 |
*price indicative
- RS Stock No.:
- 288-4324
- Distrelec Article No.:
- 302-85-082
- Mfr. Part No.:
- A.80.A.101111
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Frequency Range | 1.227 → 1.575 GHz | |
| Connector Type | SMA | |
| Antenna Mounting Type | Screw | |
| Antenna Physical Form | Dome | |
| Gain | 4dBi | |
| Internal/External | Internal | |
| Series | Bolt | |
| Lead Length | 1m | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Frequency Range 1.227 → 1.575 GHz | ||
Connector Type SMA | ||
Antenna Mounting Type Screw | ||
Antenna Physical Form Dome | ||
Gain 4dBi | ||
Internal/External Internal | ||
Series Bolt | ||
Lead Length 1m | ||
- COO (Country of Origin):
- TW
The low profile high precision GNSS L1 & L2 antenna designed for GPS L1 & L2 band operation. It supports GNSS bands such as GPS L1 & L2, GLONASS G1 & G2, BeiDou B1 & B2, and Galileo E1 & E5b. With its vandal-resistant design and permanent mount IP67 rated enclosure, it is suitable for outdoor applications.
Designed for GPS L1 & L2 band operation
Low profile and vandal-resistant design
Permanent mount IP67 rated enclosure
UV resistant housing
Wide input voltage range of 1.8V to 5V
Comes with a 1m RG-174 cable and SMA(M) connector
RoHS and Reach compliant
Low profile and vandal-resistant design
Permanent mount IP67 rated enclosure
UV resistant housing
Wide input voltage range of 1.8V to 5V
Comes with a 1m RG-174 cable and SMA(M) connector
RoHS and Reach compliant
Related links
- Taoglas GSA.8827.A.101111 I-Bar Multiband Antenna with SMA Male Connector 5G NR HSPA TD-SCDMA,
- TE Connectivity VLT69273B11J-518A Dome Multiband Antenna with SMA Connector
- KYOCERA AVX X1005324-LWS5SX10A2 Dome Multiband Antenna with SMA Connector, WiFi
- TE Connectivity VLT69273B2NJ-518A Dome Multiband Antenna with SMA Connector
- Taoglas G30.B.108111 Dome Multiband Antenna with SMA Male Connector 3G (UTMS), 4G (LTE)
- RF Solutions ANT-M5PUK-SMA Dome Multiband Antenna with SMA Connector GPS, WiFi (Dual Band)
- Mobilemark DM2-2400/5500-3J-WHT-12 Dome Multiband Antenna with SMA Connector, WiFi (Dual Band)
- Siretta TANGO15/3M/SMAM/SMAM/S/S/22 Dome Multiband Antenna with SMA Connector 3G (UTMS), GPS