Taoglas GSA.8827.A.101111 I-Bar Multiband Antenna with SMA Male Connector, 4G LTE, 5G NR, FR1, HSPA, HSPA+, TD-SCDMA,

Subtotal (1 unit)*

£19.94

(exc. VAT)

£23.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 79 unit(s) ready to ship
  • Plus 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.94

*price indicative

RS Stock No.:
288-4481
Distrelec Article No.:
302-20-247
Mfr. Part No.:
GSA.8827.A.101111
Brand:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

RF Protocols

4G LTE, 5G NR, FR1, HSPA, HSPA+, TD-SCDMA, WCDMA

Frequency Range

698 -800 MHz

Connector Type

SMA Male

Antenna Mounting Type

Adhesive

Internal/External

External

Gain

7.3dBi

Antenna Physical Form

I-Bar

Series

GSA

COO (Country of Origin):
TW
The Wideband Cellular 5G/4G I-Bar Antenna designed for First-Tier Automotive Applications. It is a low-profile adhesive mount antenna that covers Sub 6GHz 5GNR Bands, worldwide 5G Bands, as well as 3G/2G backward compatibility. With its slim-line design and easy installation, it is suitable for use in automotive vehicles. The antenna comes with a 1m RG-174 cable and an SMA(M) connector.

Low-profile adhesive mount antenna for easy installation

Covers Sub 6GHz 5GNR Bands and worldwide 5G Bands

3G/2G backward compatible

Compact size of 105mm*30mm

Comes with a 1m RG-174 cable and an SMA(M) connector

RoHS and REACH compliant

Related links