Taoglas GA400.A.305111 Disc Multi-Band Antenna with SMA Male Connector, 698 GHz, 800 MHz

Subtotal (1 unit)*

£61.81

(exc. VAT)

£74.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£61.81

*price indicative

RS Stock No.:
288-4462
Distrelec Article No.:
302-20-243
Mfr. Part No.:
GA400.A.305111
Brand:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

Product Type

Multi-Band Antenna

Minimum Frequency

698GHz

Connector Type

SMA Male

Antenna Mount Type

Adhesive

Gain

5.3dBi

Antenna Physical Form

Disc

Internal/External

External

Series

GA

Lead Length

3m

Maximum Frequency

800MHz

Connector Gender

Male

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The wideband adhesive mount dipole 5G/4G antenna designed to cover the 400-6000MHz frequency range. It is ground plane independent and offers high efficiency, making it suitable for worldwide cellular 5G/4G Cat-M/LTE-M and NB-IoT bands. With a low profile and IP67 waterproof enclosure, this antenna is ideal for use in harsh outdoor environments.

Wideband adhesive mount dipole antenna covering 400-6000MHz

Ground plane independent

High efficiency for excellent signal strength

Covers all worldwide cellular 5G/4G Cat-M/LTE-M and NB-IoT bands

Low-profile IP67 rated waterproof enclosure

Comes with 3m TGC-200 cable and SMA(M)ST connector

RoHS and Reach compliant for safety and environmental protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy