Taoglas FXUB66.07.0150C Square Multiband Antenna with U.FL Connector, 4G LTE, 5G NR, FR1, HSPA, HSPA+, TD-SCDMA, WCDMA
- RS Stock No.:
- 288-4455
- Distrelec Article No.:
- 302-20-240
- Mfr. Part No.:
- FXUB66.07.0150C
- Brand:
- Taoglas
Subtotal (1 unit)*
£4.69
(exc. VAT)
£5.63
(inc. VAT)
FREE delivery for orders over £50.00
Stocked by manufacturer
- Ready to ship from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.69 |
*price indicative
- RS Stock No.:
- 288-4455
- Distrelec Article No.:
- 302-20-240
- Mfr. Part No.:
- FXUB66.07.0150C
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| RF Protocols | 4G LTE, 5G NR, FR1, HSPA, HSPA+, TD-SCDMA, WCDMA | |
| Frequency Range | 600 -960 MHz | |
| Connector Type | U.FL | |
| Antenna Physical Form | Square | |
| Gain | 4.8dBi | |
| Internal/External | External | |
| Antenna Mounting Type | Adhesive | |
| Series | FXUB | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
RF Protocols 4G LTE, 5G NR, FR1, HSPA, HSPA+, TD-SCDMA, WCDMA | ||
Frequency Range 600 -960 MHz | ||
Connector Type U.FL | ||
Antenna Physical Form Square | ||
Gain 4.8dBi | ||
Internal/External External | ||
Antenna Mounting Type Adhesive | ||
Series FXUB | ||
- COO (Country of Origin):
- TW
The flexible wideband 5G/4G antenna designed to cover all working frequencies in the 600-6000 MHz spectrum. It is ground-plane independent and offers high efficiencies up to 80% on all cellular bands. With its compact size of 120.4x50.4x0.2 mm, it can be easily mounted on non-metal surfaces using the included 3M adhesive. The antenna is fully operational on all Sub-6GHz bands and is compatible with I-PEX MHF®I U.FL connectors. It is CE certified and RoHS & REACH compliant, ensuring quality and safety.
Flexible body with ground breaking high efficiencies on all bands
Covers all working frequencies in the 600-6000 MHz spectrum
Compact size of 120.4x50.4x0.2 mm, ideal for retrofitting wireless functionality
Easy installation with peel and stick process and included 3M adhesive
Fully operational on all Sub-6GHz bands for 5G and 4G connectivity
Compatible with I-PEX MHF®I U.FL connectors for easy connectivity
CE certified and RoHS & REACH compliant for quality and safety
Related links
- Taoglas GA400.A.305111 Disc Multiband Antenna with SMA Male Connector 5G NR HSPA TD-SCDMA, WCDMA
- Taoglas FXUB63.07.0150C Square Multiband Antenna with SMA Male Connector 5G NR HSPA TD-SCDMA,
- Taoglas GSA.8827.A.101111 I-Bar Multiband Antenna with SMA Male Connector 5G NR HSPA TD-SCDMA,
- MOXA ANT-5G-ASM-07 Baton/Stick Multi-Band Antenna with SMA Connector 3G (UTMS) 5G NR
- MOXA ANT-5G-ASM-03 Baton/Stick Multi-Band Antenna with SMA Connector 3G (UTMS) 5G NR
- MOXA MAT-5G-PA-SM-2-06-3m Panel Multi-Band Antenna with SMA Connector 3G (UTMS) 5G NR
- MOXA MAT-5G-PA-SM-3-06-3m Panel Multi-Band Antenna with SMA Connector 3G (UTMS) 5G NR
- TE Connectivity 2195728-1 PCB Multiband Antenna 3G (UTMS) 5G, GPS