Taoglas G30.B.108111 Dome Multi-Band Antenna with SMA Male Connector, 698 MHz, 3.5 GHz

Subtotal (1 unit)*

£23.10

(exc. VAT)

£27.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 164 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£23.10

*price indicative

RS Stock No.:
288-4458
Distrelec Article No.:
302-20-241
Mfr. Part No.:
G30.B.108111
Brand:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

Product Type

Multi-Band Antenna

Connector Type

SMA Male

Minimum Frequency

698MHz

Gain

3.2dBi

Antenna Mount Type

Screw

Internal/External

External

Antenna Physical Form

Dome

Series

G30

Directivity

Omni-Directional

Maximum Frequency

3.5GHz

Connector Gender

Male

Standards/Approvals

No

COO (Country of Origin):
TW
The Olympian Direct Mount Ultra Wide-Band 4G/3G/2G LTE / Cellular / Wi-Fi Antenna is a high-performance screw mount antenna designed for external use on vehicles and outdoor assets. With omni-directional high gain and high efficiency across all bands, this antenna ensures constant reception and transmission for high data bandwidth applications like video and mobile broadband.

Heavy duty screw mount for secure installation

UV and vandal-resistant ABS housing for durability

IP67 compliant for protection against elements

Customizable cables and connectors for flexibility

Ideal for LTE MIMO spatial diversity applications

Minimum cable length of 70mm recommended for optimal efficiency

Corrosion resistant and waterproof design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy