KYOCERA AVX X1005324-LWS5SX10A2 Dome Multi-Band Antenna with SMA Connector, 698 MHz, 5850 MHz, WiFi

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
225-6417
Mfr. Part No.:
X1005324-LWS5SX10A2
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Multi-Band Antenna

RF Protocols

WiFi

Minimum Frequency

698MHz

Connector Type

SMA

Internal/External

External

Antenna Physical Form

Dome

Gain

3.5dBi

Antenna Mount Type

Adhesive

Directivity

Omni-Directional

Maximum Frequency

5850MHz

Connector Gender

Male

Standards/Approvals

REACH, RoHS

Number of Bands

3

The AVX Ethertronics 5-in-1 LTE MIMO / GNSS (active) / Wi-Fi MIMO external antenna delivers on the key needs of device designers for higher functionality and performance

Foam adhesive

IoT and remote monitoring

Waterproof IPX5

Operating temperature: -40 to +85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy