KYOCERA AVX X1005243-LGA2SA10A1 Puck Multiband Antenna with SMA Connector
- RS Stock No.:
- 225-6401
- Mfr. Part No.:
- X1005243-LGA2SA10A1
- Brand:
- KYOCERA AVX
Bulk discount available
Subtotal (1 box of 100 units)*
£2,170.30
(exc. VAT)
£2,604.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 100 | £21.703 | £2,170.30 |
| 200 - 400 | £21.231 | £2,123.10 |
| 500 + | £19.804 | £1,980.40 |
*price indicative
- RS Stock No.:
- 225-6401
- Mfr. Part No.:
- X1005243-LGA2SA10A1
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Frequency Range | 698 → 960 MHz, 1575 → 1602 MHz, 1710 → 2170 MHz, 2300 → 2690 MHz | |
| Connector Type | SMA | |
| Antenna Mounting Type | Adhesive | |
| Internal/External | External | |
| Antenna Physical Form | Puck | |
| Antenna Directivity | Omnidirectional | |
| Connector Gender | Male | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Frequency Range 698 → 960 MHz, 1575 → 1602 MHz, 1710 → 2170 MHz, 2300 → 2690 MHz | ||
Connector Type SMA | ||
Antenna Mounting Type Adhesive | ||
Internal/External External | ||
Antenna Physical Form Puck | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Male | ||
The AVX Ethertronics 2-in-1 GPS/GLONASS (active) and LTE external antenna delivers on the key needs of device designers for higher functionality and performance.
Foam adhesive
IoT and remote monitoring
Waterproof IPX5
Operating temperature: -40 to +85 °C
IoT and remote monitoring
Waterproof IPX5
Operating temperature: -40 to +85 °C
Related links
- KYOCERA AVX X1005243-LGA2SA10A1 Puck Multiband Antenna with SMA Connector
- RF Solutions ANT-GSMGPS-SMA Puck Multiband Antenna with SMA Connector 3G (UTMS), GPS
- TE Connectivity VMJ24493B-518RSMM Puck Multiband Antenna with SMA Connector, WiFi
- CTi AEB260/SMAM_2-5 Puck Multiband Antenna with SMA Connector 3G (UTMS)
- RF Solutions ANT-GSMPUKS4-SMA Puck Multiband Antenna with SMA Connector 3G (UTMS), 4G (LTE)
- Linx ANT-W63-SPS1-1 Puck Multiband Antenna with SMA Connector WiFi
- RF Solutions ANT-GGWPUKS-SMA Puck Multiband Antenna with SMA Connector 3G (UTMS) WiFi
- Siretta ALPHA7/3M/SMAM/SMAM/S/S/11 Puck Multiband Antenna with SMA Connector GPS
