KYOCERA AVX X1005243-LGA2SA10A1 Puck Multiband Antenna with SMA Connector
- RS Stock No.:
- 225-6402
- Mfr. Part No.:
- X1005243-LGA2SA10A1
- Brand:
- KYOCERA AVX
Bulk discount available
Subtotal (1 unit)*
£23.09
(exc. VAT)
£27.71
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 35 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £23.09 |
| 10 - 24 | £22.46 |
| 25 - 49 | £21.88 |
| 50 - 74 | £21.31 |
| 75 + | £20.79 |
*price indicative
- RS Stock No.:
- 225-6402
- Mfr. Part No.:
- X1005243-LGA2SA10A1
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Frequency Range | 698 → 960 MHz, 1575 → 1602 MHz, 1710 → 2170 MHz, 2300 → 2690 MHz | |
| Connector Type | SMA | |
| Antenna Physical Form | Puck | |
| Internal/External | External | |
| Antenna Mounting Type | Adhesive | |
| Antenna Directivity | Omnidirectional | |
| Connector Gender | Male | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Frequency Range 698 → 960 MHz, 1575 → 1602 MHz, 1710 → 2170 MHz, 2300 → 2690 MHz | ||
Connector Type SMA | ||
Antenna Physical Form Puck | ||
Internal/External External | ||
Antenna Mounting Type Adhesive | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Male | ||
The AVX Ethertronics 2-in-1 GPS/GLONASS (active) and LTE external antenna delivers on the key needs of device designers for higher functionality and performance.
Foam adhesive
IoT and remote monitoring
Waterproof IPX5
Operating temperature: -40 to +85 °C
IoT and remote monitoring
Waterproof IPX5
Operating temperature: -40 to +85 °C
Related links
- KYOCERA AVX X1005243-LGA2SA10A1 Puck Multiband Antenna with SMA Connector
- RF Solutions ANT-GSMGPS-SMA Puck Multiband Antenna with SMA Connector 3G (UTMS), GPS
- TE Connectivity VMJ24493B-518RSMM Puck Multiband Antenna with SMA Connector, WiFi
- CTi AEB260/SMAM_2-5 Puck Multiband Antenna with SMA Connector 3G (UTMS)
- RF Solutions ANT-GSMPUKS4-SMA Puck Multiband Antenna with SMA Connector 3G (UTMS), 4G (LTE)
- Linx ANT-W63-SPS1-1 Puck Multiband Antenna with SMA Connector WiFi
- RF Solutions ANT-GGWPUKS-SMA Puck Multiband Antenna with SMA Connector 3G (UTMS) WiFi
- Siretta ALPHA7/3M/SMAM/SMAM/S/S/11 Puck Multiband Antenna with SMA Connector GPS
